MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Constant Current (CC) | 1.3 A | 48 VDC | 62 W | 90 VAC to 295 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-60 | IP64 | |||
Not Available Online | Constant Current (CC) | 3 A | 15 VDC | 45 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Panel Mount | 181.5 mm (7.146 in) | 62 mm (2.441 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-45 | ||||
Not Available Online | Constant Current (CC) | 1.725 A to 2.37 A | 20 VDC | 46 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181.5 mm (7.146 in) | 62 mm (2.441 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-45 | ||||
Mfr: HLG-240H-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 192W 12V 16A IP67 RATED | 0In Stock | CV + CC | 16 A | 12 VDC | 192 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-12B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 192W 12V 16A IP67 RATED | 0In Stock | CV + CC | 16 A | 12 VDC | 192 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 48V 5A IP67 RATED | 0In Stock | CV + CC | 5 A | 48 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.3W 54V 4.45A IP67 RATED | 0In Stock | Constant Current (CC) | 4.45 A | 54 VDC | 240.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-185H-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 184.8W 42V 4.4A 90-264VAC IP65 Rated | 0In Stock | Constant Current (CC) | 4.4 A | 42 VDC | 184.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP65 | ||
Mfr: HLG-185H-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 186.3W 54V 3.45A 90-264VAC IP65 Rated | 0In Stock | Constant Current (CC) | 3.45 A | 54 VDC | 186.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP65 | ||
Mfr: HLG-185H-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 186.3W 54V 3.45A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 3.45 A | 54 VDC | 186.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP65 | ||
Not Available Online | Constant Current (CC) | 1.7 A | 27 VDC | 45.9 W | 90 VAC to 295 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-45 | IP64 | |||
Not Available Online | Constant Current (CC) | 1.25 A | 36 VDC | 45 W | 90 VAC to 295 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-45 | IP64 | |||
Mfr: HLG-100H-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 2 A | 48 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP65 | ||
0In Stock | Constant Current (CC) | 2.67 A | 15 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40 | IP67 | ||||
0In Stock | Constant Current (CC) | 1.34 A | 30 VDC | 40.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40 | |||||
0In Stock | Constant Current (CC) | 760 mA | 54 VDC | 41.04 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40 | IP67 | ||||
0In Stock | Constant Current (CC) | 3 A | 20 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-60 | |||||
0In Stock | Constant Current (CC) | 2.5 A | 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-60 | IP67 | ||||
Mfr: HLG-120H-20A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 20V 6A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 6 A | 20 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP65 | ||
Mfr: HLG-120H-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 30V 4A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 4 A | 30 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP67 | ||
Mfr: PCD-16-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 16.8W 12-16Vout 1050mA 180-295VAC | 0In Stock | Constant Current (CC) | 1.05 A | 12 VDC to 16 VDC | 16.8 W | 180 VAC to 295 VAC | With Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | PFC | PCD-16 | IP42 | ||
0In Stock | Constant Current (CC) | 2.5 A | 12 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 101.6 mm (4 in) | 50.8 mm (2 in) | 26.6 mm (1.047 in) | Industrial | PLP-30 | |||||
Not Available Online | Constant Current (CC) | 1.12 A | 27 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 160 mm (6.299 in) | 46 mm (1.811 in) | 30 mm (1.181 in) | Industrial | PSE | PLC-30 | ||||
Not Available Online | Constant Current (CC) | 2.5 A | 12 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 160 mm (6.299 in) | 46 mm (1.811 in) | 30 mm (1.181 in) | Industrial | PSE | PLC-30 | ||||
Mfr: PLC-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A LED Power Supply | 0In Stock | Constant Current (CC) | 2 A | 48 VDC | 96 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200.5 mm (7.894 in) | 69.5 mm (2.736 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-100 |