MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVG-480-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 30V 16A CV/CC 3in1 Dimming | 0In Stock | CV + CC | 16 A | 30 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP67 | |||
Mfr: HVG-480-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 48V 10A CV/CC adj via pot | 0In Stock | CV + CC | 10 A | 48 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVG-480 | IP65 | |||
Mfr: HBG-160-24DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 156W 24V 6.5A CC+CV IP67 DALI | 0In Stock | CV + CC | 6.5 A | 24 VDC | 156 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 151.68 mm (5.972 in) | 151.68 mm (5.972 in) | 66.5 mm (2.618 in) | Industrial | HBG-160 | IP67 | |||
Mfr: HVGC-480-H-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W68-171.5V 2800mA CP Dimming W/Pot | 0In Stock | Constant Current (CC) | 2.8 A | 68 VDC to 171.5 VDC | 480 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Desktop | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HVGC-480 | IP65 | |||
0In Stock | Constant Current (CC) | 240 mA | 15.3 VDC to 18.7 VDC | 3.84 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 90 mm (3.543 in) | 35 mm (1.378 in) | 54.5 mm (2.146 in) | Industrial | DLP-04 | |||||
Mfr: ELG-240-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 48V 5A CC+CV IP65 Io/Vo adj w/pot | 0In Stock | CV + CC | 5 A | 44.8 VDC to 51.2 VDC | 240 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP65 | |||
Mfr: ELG-240-54 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 240.3W54V 4.45A IP67 CC+CV Io/Vo fixed | Not Available Online | CV + CC | 4.45 A | 50 VDC to 57 VDC | 240.3 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP67 | |||
Mfr: HBG-200-36AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 198W 36V 5.5A Io adj w/dim CC+CV | Not Available Online | CV + CC | 5.5 A | 36 VDC | 198 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-200 | IP65 | |||
Mfr: HBG-200-48AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 196.8W 48V 4.1A Io adj w/dim CC+CV | Not Available Online | CV + CC | 4.1 A | 48 VDC | 196.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-200 | IP65 | |||
Mfr: HBG-200-60A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 198W 60V 3.3A Io adj w/pot CV+CC | 0In Stock | CV + CC | 3.3 A | 60 VDC | 198 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-200 | IP65 | |||
Mfr: ELG-240-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.82W 42V 5.71A CC+CV Io/Vo adjW/pot | 0In Stock | CV + CC | 5.71 A | 39 VDC to 45 VDC | 239.82 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP65 | |||
Mfr: ELG-200-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.8W36V 5.55A IP65 CC+CV Io/Vo adjW/pot | 0In Stock | 5.55 A | 33.5 VDC to 38.5 VDC | 199.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | ELG-200 | IP65 | ||||||
Mfr: HLG-185H-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 187.2W 48V 3.9A 90-264VAC IP67 Rated | 0In Stock | Constant Current (CC) | 3.9 A | 48 VDC | 187.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP67 | ||
Mfr: HLG-100H-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.4W 36V 2.65A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 2.65 A | 36 VDC | 95.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP67 | ||
Mfr: HLG-100H-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.76W 42V 2.28A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 2.28 A | 42 VDC | 95.76 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP67 | ||
0In Stock | Constant Current (CC) | 1.43 A | 42 VDC | 60.06 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-60 | IP67 | ||||
Mfr: LPF-60D-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 30V 2A Dimming Function | 0In Stock | Constant Current (CC) | 2 A | 30 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-60D | IP67 | ||
Mfr: HLG-120H-15B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 15V 8A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 8 A | 15 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP67 | ||
Mfr: HLG-120H-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 24V 5A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 5 A | 24 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP67 | ||
Mfr: HLG-150H-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 12V 12.5A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 12.5 A | 12 VDC | 150 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
Mfr: HLG-150H-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 42V 3.6A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 3.6 A | 42 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
Mfr: HLG-150H-48B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 153.6W 48V 3.2A 90-305VAC IP67 Rated | Not Available Online | Constant Current (CC) | 3.2 A | 48 VDC | 153.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
Mfr: HLG-150H-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 54V 2.8A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 2.8 A | 54 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
Mfr: HLG-150H-54B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 151.2W 54V 2.8A 90-305VAC IP67 Rated | Not Available Online | Constant Current (CC) | 2.8 A | 54 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
0In Stock | Constant Current (CC) | 1.3 A | 48 VDC | 31 W | 90 VAC to 264 VAC | Without Dimming | 1 Output | Chassis Mount | 101.6 mm (4 in) | 50.8 mm (2 in) | 29.6 mm (1.165 in) | Industrial | PLP-60 |