MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||
0In Stock | ELG-100-C | |||||||||||||||||
0In Stock | ELG-100-C | |||||||||||||||||
0In Stock | HVG-65 | |||||||||||||||||
0In Stock | HVG-65 | |||||||||||||||||
0In Stock | HVG-65 | |||||||||||||||||
0In Stock | ELG-100-C | |||||||||||||||||
Mfr: HBGC-300-L-A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 301.6W 116-232V 1400mA CP Adj w/pot | Not Available Online | Constant Power (CP) | 1.4 A | 116 VDC to 232 VDC | 301.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 69 mm (2.717 in) | Industrial | HBGC-300 | IP67 | |||||
0In Stock | ELG-240 | |||||||||||||||||
0In Stock | CV + CC | 8.9 A | 54 VDC | 480.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | ||||
Mfr: APC-25-350 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 24.5W 25-70V 350mA CC LED PS | 0In Stock | Constant Current (CC) | 350 mA | 25 VDC to 70 VDC | 24.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | APC-25 | IP42 | |||
0In Stock | Constant Voltage (CV) | 700 mA | 36 VDC | 25.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | APV-25 | IP42 | ||||
Mfr: HLG-80H-C700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.3W 84-129V 700mA LED PS CV + CC IP67 | 0In Stock | Constant Current (CC) | 700 mA | 84 VDC to 129 VDC | 90.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H-C | IP67 | ||
Mfr: ELG-150-C1400 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 1400mA 115V IP67 CC fixed | 0In Stock | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | ELG-150-C | IP67 | ||||||||||||
Mfr: ELG-150-C500DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 500mA 150-300V 150W IP67 DALI function | 0In Stock | Constant Current (CC) | 500 mA | 150 VDC to 300 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: HVG-240-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.2W 36V 6.7A IP65 Io Adj w/pot | 0In Stock | CV + CC | 6.7 A | 36 VDC | 241.2 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 254.2 mm (10.008 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-240 | IP65 | |||
Mfr: ELG-150-C2100DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 2100mA 36-72V 151.2W IP67 DALI function | 0In Stock | Constant Current (CC) | 2.1 A | 36 VDC to 72 VDC | 151.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
0In Stock | CV + CC | 3.15 A | 24 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP67 | ||||
Mfr: HLG-240H-C1750A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies I/P 90-305VAC O/P +71-143V | Not Available Online | CV + CC | 1.75 A | 143 VDC | 250.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP65 | ||
Mfr: ELG-150-C1750 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.5W 1750mA 94V IP67 CC fixed | 0In Stock | Constant Current (CC) | 1.75 A | 43 VDC to 86 VDC | 150.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: ELG-150-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 700mA 225V IP65 CC adj. output | 0In Stock | Constant Current (CC) | 700 mA | 107 VDC to 214 VDC | 149.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP65 | |||
Mfr: ELG-75-48DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 76.8W 48V 1.6A CC+CV IP67 DALI function | 0In Stock | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | ELG-75 | |||||||||||||
Mfr: HVGC-320-1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320W 152.4-304.8V 1050mA Io Adj w/pot | 0In Stock | Constant Current (CC) | 1.05 A | 311 VDC | 320 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVGC-320 | IP65 | |||
Mfr: ELG-75-C1400 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1400mA 27-54V 75.6W IP67 CC Io Fixed | 0In Stock | Constant Current (CC) | 1.4 A | 27 VDC to 54 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 156 mm (6.142 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-C | IP67 | |||
Mfr: HVG-320-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321.6W 24V 13.4A IP67 3in1 Dimming | 0In Stock | CV + CC | 13.4 A | 24 VDC | 321.6 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 |