MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-600H-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 604.8W 54V 11.2A IP67 Dimming CV+CC | 0In Stock | CV + CC | 11.2 A | 27 VDC to 54 VDC | 604.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 28 mm (1.102 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HLG-600H | IP67 | |||
Mfr: NPF-90D-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 24V 3.75A CV+CC Dimming | 0In Stock | CV + CC | 3.75 A | 24 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90D | IP67 | ||
0In Stock | CV + CC | 1.67 A | 54 VDC | 90.18 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90 | IP67 | |||
0In Stock | CV + CC | 2.15 A | 42 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-90 | |||||||
Not Available Online | Constant Current (CC) | 350 mA | 2 VDC to 40 VDC | 9 VDC to 36 VDC | With Dimming | 1 Output | Through Hole | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDB-L | ||||||
0In Stock | NPF-40 | |||||||||||||||||
Not Available Online | Constant Current (CC) | 2.5 A | 24 VDC | 60 W | 90 VAC to 295 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-60 | IP64 | |||
Mfr: PLN-100-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 15V 5A 75W Active PFC Function | 0In Stock | Constant Current (CC) | 5 A | 15 VDC | 75 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 20 mm (0.787 in) | 70.5 mm (2.776 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-100 | IP64 | ||
Mfr: PLN-100-27 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 27V 3.55A 95.85W Active PFC Function | 0In Stock | Constant Current (CC) | 3.55 A | 27 VDC | 96 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 20 mm (0.787 in) | 70.5 mm (2.776 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-100 | IP64 | ||
Not Available Online | Constant Current (CC) | 1.12 A | 27 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 145 mm (5.709 in) | 47 mm (1.85 in) | 30 mm (1.181 in) | Industrial | PSE | PLN-30 | IP64 | |||
Not Available Online | Constant Current (CC) | 4 A | 15 VDC | 60 W | 90 VAC to 295 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-60 | ||||
Mfr: PLN-100-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 24V 4A 96W Active PFC Function | 0In Stock | Constant Current (CC) | 4 A | 24 VDC | 96 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 20 mm (0.787 in) | 70.5 mm (2.776 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-100 | IP64 | ||
0In Stock | Constant Current (CC) | 350 mA | 9 VDC to 48 VDC | 16.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 118 mm (4.646 in) | 35 mm (1.378 in) | 26 mm (1.024 in) | Industrial | LPC-20 | IP67 | ||||
0In Stock | Constant Voltage (CV) | 2.4 A | 15 VDC | 36 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 30 mm (1.181 in) | Industrial | LPV-35 | IP67 | ||||
Mfr: LPC-60-1050 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +3-48V1050MA | 0In Stock | Constant Current (CC) | 1.05 A | 9 VDC to 48 VDC | 50 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPC-60 | IP67 | |||
Mfr: HLG-240H-20A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 20V 12A 90-305VAC IP65 rated | 0In Stock | CV + CC | 12 A | 20 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP65 | ||
Mfr: HLG-240H-20B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 20V 12A IP67 RATED | 0In Stock | CV + CC | 12 A | 20 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-240H-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 24V 10A IP67 RATED | 0In Stock | CV + CC | 10 A | 24 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-185H-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 156W 12V 13A 90-264VAC IP67 Rated | 0In Stock | Constant Current (CC) | 13 A | 12 VDC | 156 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP67 | ||
Mfr: HLG-185H-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 187.2W 24V 7.8A 90-264VAC IP67 Rated | 0In Stock | Constant Current (CC) | 7.8 A | 24 VDC | 187.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP67 | ||
Mfr: HLG-185H-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 186W 30V 6.2A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 6.2 A | 30 VDC | 186 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP67 | ||
Not Available Online | Constant Current (CC) | 3 A | 15 VDC | 45 W | 90 VAC to 295 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-45 | IP64 | |||
Not Available Online | Constant Current (CC) | 2.3 A | 20 VDC | 46 W | 90 VAC to 295 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-45 | ||||
Not Available Online | Constant Current (CC) | 1.9 A | 24 VDC | 45.6 W | 90 VAC to 295 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181 mm (7.126 in) | 61.5 mm (2.421 in) | 35 mm (1.378 in) | Industrial | PSE | PLN-45 | IP64 | |||
Mfr: HLG-100H-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 20V 4.8A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 4.8 A | 20 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP67 |