MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-240H-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.2W 36V 6.7A IP67 RATED | 0In Stock | CV + CC | 6.7 A | 36 VDC | 241.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-185H-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 186.3W 54V 3.45A 90-264VAC IP67 Rated | 0In Stock | Constant Current (CC) | 3.45 A | 54 VDC | 186.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP67 | ||
Mfr: HLG-185H-12B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 156W 12V 13A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 13 A | 12 VDC | 156 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP67 | ||
Mfr: HLG-185H-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 186W 20V 9.3A 90-264VAC IP67 Rated | 0In Stock | Constant Current (CC) | 9.3 A | 20 VDC | 186 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP67 | ||
Mfr: HLG-185H-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 184.8W 42V 4.4A 90-264VAC IP67 Rated | 0In Stock | Constant Current (CC) | 4.4 A | 42 VDC | 184.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP67 | ||
Mfr: HLG-100H-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 24V 4A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 4 A | 24 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP67 | ||
Mfr: LPF-40D-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 12V 3.34A Dimming Function | 0In Stock | Constant Current (CC) | 3.34 A | 12 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40D | IP67 | |||
Mfr: LPF-40D-42 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 40.32W 42V 0.96A Dimming Function | Not Available Online | Constant Current (CC) | 960 mA | 42 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40D | IP67 | |||
Mfr: HLG-150H-54A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 151.2W 54V 2.8A 90-305VAC IP65 Rated | Not Available Online | Constant Current (CC) | 2.8 A | 54 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP65 | ||
0In Stock | Constant Current (CC) | 630 mA | 48 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 101.6 mm (4 in) | 50.8 mm (2 in) | 26.6 mm (1.047 in) | Industrial | PLP-30 | |||||
Mfr: PLC-100-27 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.85W 27V 3.55A LED Power Supply | 0In Stock | Constant Current (CC) | 3.55 A | 27 VDC | 96 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200.5 mm (7.894 in) | 69.5 mm (2.736 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-100 | |||
Mfr: PLD-25-1050 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 35V 1050mA 90-295VAC W/PFC | 0In Stock | Constant Current (CC) | 1.05 A | 16 VDC to 24 VDC | 25.2 W | 90 VAC to 295 VAC, 127 VDC to 417 VDC | Without Dimming | 1 Output | Chassis Mount | 84 mm (3.307 in) | 57 mm (2.244 in) | 29.5 mm (1.161 in) | Industrial | PFC | PLD-25 | IP42 | ||
0In Stock | Constant Current (CC) | 300 mA | 2 VDC to 32 VDC | 10 W | 9 VDC to 36 VDC | With Dimming | 1 Output | SMD/SMT | 22.6 mm (0.89 in) | 8.9 mm (0.35 in) | 8.9 mm (0.35 in) | Industrial | LDD-L | |||||
0In Stock | CV + CC | 22 A | 12 VDC | 264 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | IP65 | |||
Mfr: HLG-320H-15B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 285W 15V 19A IP67 Adj W/Cable | 0In Stock | CV + CC | 19 A | 15 VDC | 285 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | IP67 | ||
Mfr: HLG-80H-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 15V 5A 75W IP67 rated | 0In Stock | CV + CC | 5 A | 15 VDC | 75 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | IP67 | ||
Mfr: HLG-320H-54C TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 321.3W 54V 5.95A W/Terminal Block | 0In Stock | Constant Current (CC) | 5.95 A | 54 VDC | 321.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | |||
Mfr: HLG-40H-15B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.05W 15V 2.67A IP67 Adj W/Cable | 0In Stock | CV + CC | 2.67 A | 15 VDC | 40.05 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 42V 0.96A IP67 W/Cable | 0In Stock | CV + CC | 960 mA | 42 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HVG-100-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 24V 4A OCP adj w pot. | 0In Stock | CV + CC | 4 A | 24 VDC | 96 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | Without Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP65 | |||
Mfr: HVG-100-30B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 30V 3.2A OCP dim w out cable | 0In Stock | CV + CC | 3.2 A | 30 VDC | 96 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | With Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP67 | |||
Mfr: HVG-100-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A OCP adj w pot. | 0In Stock | CV + CC | 2 A | 48 VDC | 96 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | Without Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP65 | |||
Mfr: HLG-60H-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.1W 54V 1.15A IP67 Adj W/Cable | 0In Stock | CV + CC | 1.15 A | 54 VDC | 62.1 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP67 | ||
Mfr: LPF-90D-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 20V 4.5A 90-305VAC Dimming | 0In Stock | Constant Current (CC) | 4.5 A | 20 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PSE | LPF-90D | IP67 | ||
Mfr: LPF-90D-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.18W 54V 1.67A 90-305VAC Dimming | 0In Stock | Constant Current (CC) | 1.67 A | 54 VDC | 90.18 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PSE | LPF-90D | IP67 |