• LED Power Supplies

MEAN WELL - LED Power Supplies

3.471 Results
3.471 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: ELG-240-48DA
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 240W 48V 5A CC+CV IP67 DALI control

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 A
44.8 VDC to 51.2 VDC
240 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
1 Output
Chassis Mount
244.094 mm (9.61 in)
70.866 mm (2.79 in)
37.592 mm (1.48 in)
ELG-240
IP65
Datasheet
Mfr: ELG-200-C700
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 200.2W 142-286V700mA CC IP67 Io fixed

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Current (CC)
700 mA
142 VDC to 286 VDC
200.2 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
244.094 mm (9.61 in)
70.866 mm (2.79 in)
37.592 mm (1.48 in)
Industrial
ELG-200-C
IP67
Datasheet
Mfr: ELG-200-C2100
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 201.6W 48-96V 2100mA CC IP67 Io fixed

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Current (CC)
2.1 A
48 VDC to 96 VDC
201.6 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
244.094 mm (9.61 in)
70.866 mm (2.79 in)
37.592 mm (1.48 in)
Industrial
ELG-200-C
IP67
Datasheet
Mfr: ELG-240-C1050
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 239.4W114-228V1050mA CC IP67 Io fixed

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Current (CC)
1.05 A
114 VDC to 228 VDC
239.4 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
244.09 mm (9.61 in)
70.87 mm (2.79 in)
37.59 mm (1.48 in)
Industrial
ELG-240-C
IP67
Datasheet
Mfr: ELG-240-C1050A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 239.4W114-228V1050mA CC IP65 Io adj w/pot

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Current (CC)
1.05 A
114 VDC to 228 VDC
179.55 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
244 mm (9.606 in)
71 mm (2.795 in)
37.5 mm (1.476 in)
Industrial
ELG-240-C
IP65
Datasheet
Mfr: ELG-200-24-3Y
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies LED POWER SUPPLIES IP67

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CV + CC
8.4 A
24 VDC
201.6 W
100 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
244 mm (9.606 in)
71 mm (2.795 in)
37.5 mm (1.476 in)
Industrial
FC
ELG-200-V
IP67
Datasheet
Mfr: HLG-480H-C1750A
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

LED Power Supplies 1750mA 480W 340V Constant Current mod

Not Available Online

Call
or
View Details
Constant Current (CC)
1.75 A
137 VDC to 274 VDC
480 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
262 mm (10.315 in)
125 mm (4.921 in)
43.8 mm (1.724 in)
Industrial
HLG-480H-C
IP65
Datasheet
Mfr: LDH-45A-350WDA
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 9-18Vin 24-86V Wire 350mA 30.1W DALI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Current (CC)
350 mA
24 VDC to 86 VDC
30.1 W
9 VDC to 18 VDC
With Dimming
1 Output
Chassis Mount
75 mm (2.953 in)
53 mm (2.087 in)
22.7 mm (0.894 in)
Industrial
LDH-45
Datasheet
Mfr: HLG-480H-30A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies O/P +30V16A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CV + CC
8 A to 16 A
25.5 VDC to 31.5 VDC
480 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
235.2 mm (9.26 in)
125 mm (4.921 in)
43.8 mm (1.724 in)
Industrial
HLG-480H
IP65
Datasheet
Mfr: HLG-480H-54B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 480.6W 54V 8.9A 3in1 Dim CV+CC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CV + CC
8.9 A
54 VDC
480.6 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
235.2 mm (9.26 in)
125 mm (4.921 in)
43.8 mm (1.724 in)
Industrial
HLG-480H
IP67
Datasheet
Mfr: HLG-480H-C2800B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 479W 85-171V 2800mA CC LED Driver

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Current (CC)
2.8 A
85 VDC to 171 VDC
479 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
262 mm (10.315 in)
125 mm (4.921 in)
43.8 mm (1.724 in)
Industrial
IP67
Datasheet
Mfr: HVG-480-48B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 480W 48V 10A CV/CC 3in1 Dimming

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CV + CC
10 A
48 VDC
480 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
Chassis Mount
262 mm (10.315 in)
125 mm (4.921 in)
43.8 mm (1.724 in)
Industrial
HVG-480
IP67
Datasheet
Mfr: ELG-200-54B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 200.88W 54V 3.72A CC+CV 3in1 Dimming

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CV + CC
3.72 A
50 VDC to 57 VDC
200.88 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
244.094 mm (9.61 in)
70.866 mm (2.79 in)
37.592 mm (1.48 in)
Industrial
ELG-200
IP67
Datasheet
Mfr: ELG-240-24
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 240W 24V 10A CC+CV IP67 Io/Vo fixed

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CV + CC
10 A
22.4 VDC to 25.6 VDC
240 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
244.094 mm (9.61 in)
70.866 mm (2.79 in)
37.592 mm (1.48 in)
Industrial
ELG-240
IP67
Datasheet
Mfr: ELG-240-42B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 239.82W 42V 5.71A CC+CV 3in1 Dimming

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CV + CC
5.71 A
39 VDC to 45 VDC
239.82 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
244.094 mm (9.61 in)
70.866 mm (2.79 in)
37.592 mm (1.48 in)
Industrial
ELG-240
IP67
Datasheet
Mfr: ELG-200-12B
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

LED Power Supplies 192W 12V 16A CC+CV IP67 3in1 Dimming

Not Available Online

Call
or
View Details
CV + CC
16 A
11.2 VDC to 12.8 VDC
192 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
244.094 mm (9.61 in)
70.866 mm (2.79 in)
37.592 mm (1.48 in)
Industrial
ELG-200
IP67
Datasheet
Mfr: HBG-200-48A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 196.8W 48V 4.1A Io adj w/pot CV+CC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CV + CC
4.1 A
48 VDC
196.8 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
132 mm (5.197 in)
132 mm (5.197 in)
66.5 mm (2.618 in)
Industrial
HBG-200
IP65
Datasheet
Mfr: HBG-200-48B
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
LED Power Supplies 196.8W 48V 4.1A Dimming CC+CV

Not Available Online

Call
or
View Details
CV + CC
4.1 A
48 VDC
196.8 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
132 mm (5.197 in)
132 mm (5.197 in)
66.5 mm (2.618 in)
Industrial
HBG-200
IP67
Datasheet
Mfr: HBG-200-48DA
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
LED Power Supplies 196.8W 48V 4.1A DALI CC+CV

Not Available Online

Call
or
View Details
CV + CC
4.1 A
48 VDC
196.8 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
132 mm (5.197 in)
132 mm (5.197 in)
66.5 mm (2.618 in)
Industrial
HBG-200
IP67
Datasheet
Mfr: ELG-200-36B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 199.8W36V 5.55A IP67 CC+CV 3in1 Dimming

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5.55 A
33.5 VDC to 38.5 VDC
199.8 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
244.094 mm (9.61 in)
70.866 mm (2.79 in)
37.592 mm (1.48 in)
ELG-200
IP67
Datasheet
Mfr: XLC-60-H-MA
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
LED Power Supplies 60W 100-305VAC 9-54V 900-1700mA CP w/o Strain-Relief Matter Wireless Dimming

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.4 A
60 VDC
60 W
100 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
136 mm (5.354 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
EN-55015, EN-61000
XLC-60-MA
Datasheet
Mfr: XLC-40-H-MA
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
LED Power Supplies 40W 100-305VAC 9-54V 600-1400mA CP w/o Strain-Relief Matter Wireless Dimming

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Power (CP)
1.05 A
60 VDC
40 W
100 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
EN-55015, EN-61000
XLC-40-MA
Datasheet
Mfr: XLC-60-H-KN
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
LED Power Supplies 60W 100-305Vac 9-54V 900-1700mA Constant Power KNX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Power (CP)
1.7 A
60 VDC
60 W
100 VAC to 305 VAC, 155 VDC to 400 VDC
Without Dimming
1 Output
Chassis Mount
136 mm (5.354 in)
45 mm (1.772 in)
32 mm (1.26 in)
XLC-60-KN
Datasheet
Mfr: SPWM-150-12DA2
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
LED Power Supplies 150W 12V 12.5A 100-305Vac CV DALI-2 with DT6 control

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Voltage (CV)
12.5 A
12 VDC
150 W
100 VAC to 305 VAC, 156 VDC to 410 VDC
With Dimming
1 Output
Chassis Mount
340 mm (13.386 in)
38 mm (1.496 in)
28.5 mm (1.122 in)
SPWM-150
Datasheet
Mfr: SPWM-75-12DA2
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
LED Power Supplies 75.6W 12V 6.3A 100-305Vac CV DALI-2 with DT6 control

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Voltage (CV)
6.3 A
12 VDC
75.6 W
100 VAC to 305 VAC, 156 VDC to 410 VDC
With Dimming
1 Output
Chassis Mount
290 mm (11.417 in)
38 mm (1.496 in)
28.5 mm (1.122 in)
SPWM-75
  • ...
  • 43
  • 44
  • 45