MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDDS-300HWB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-56Vin 2-45V 300mA CC Wire 3n1 Dimming | 0In Stock | Constant Current (CC) | 300 mA | 2 VDC to 45 VDC | 45 W | 12 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 47 mm (1.85 in) | 12 mm (0.472 in) | 7 mm (0.276 in) | Industrial | LDDS-H | |||||
Mfr: NLDD-1200H TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 10-56Vin 6-46V1200mA CC PCB Mnt | 0In Stock | Constant Current (CC) | 1.2 A | 6 VDC to 46 VDC | 60 W | 10 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 32.1 mm (1.264 in) | 20.5 mm (0.807 in) | 12.5 mm (0.492 in) | Industrial | NLDD-H | |||||
Mfr: NPF-200-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.5W 42V 4.75A CV+CC IP67 | 0In Stock | CV + CC | 4.75 A | 42 VDC | 199.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
0In Stock | CV + CC | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||||
Not Available Online | Constant Voltage (CV) | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | ||||
Mfr: PWM-200-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.8W 36V 5.55A CV PWM style 3in1Dim | 0In Stock | Constant Voltage (CV) | 5.55 A | 36 VDC | 199.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | |||
Mfr: PWM-200-48DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.1W 48V 4.17A CV PWM style DALI-2 | 0In Stock | Constant Voltage (CV) | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | |||
Mfr: XLG-320-L-A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies POWER SUPPLY | Not Available Online | Constant Power (CP) | 1.4 A | 150 VDC to 300 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-L-A-PH | ||
0In Stock | HLG-600H | ||||||||||||||||||
Mfr: ELG-150-C500DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +150-300V500MA | 0In Stock | ELG-150-C | |||||||||||||||||
0In Stock | ELG-200 | ||||||||||||||||||
0In Stock | ELG-200 | ||||||||||||||||||
0In Stock | Constant Power (CP) | 300 mA to 1 A | 27 VDC to 56 VDC | 35 W | 180 VAC to 295 VAC, 254 VDC to 420 VDC | With Dimming | 1 Output | Panel Mount | 280 mm (11.024 in) | 30 mm (1.181 in) | 21 mm (0.827 in) | Industrial | PFC | LDC-35 | |||||
0In Stock | ELG-240-C | ||||||||||||||||||
Mfr: ELG-240-C2100B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +57-115V2100MA | 0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-240-C | ||||||||||||||||||
0In Stock | ELG-75 | ||||||||||||||||||
0In Stock | ELG-75 | ||||||||||||||||||
0In Stock | ELG-75-C | ||||||||||||||||||
0In Stock | ELG-100 | ||||||||||||||||||
0In Stock | HVG-150 | ||||||||||||||||||
0In Stock | ELG-100 | ||||||||||||||||||
0In Stock | HVG-240 | ||||||||||||||||||
0In Stock | CV + CC | 2 A | 48 VDC | 96 W | 100 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-100-V-DA | IP67 | ||||
0In Stock | HVG-240 |