MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-60H-C350B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100-200Vot 350mA 70W 90-305Vin CC+CV Dim | 0In Stock | Constant Current (CC) | 350 mA | 100 VDC to 200 VDC | 70 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H-C | IP67 | ||
0In Stock | CV + CC | 800 mA | 20 VDC | 16 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-16 | IP30 | |||
0In Stock | CV + CC | 340 mA | 48 VDC | 16.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-16 | IP30 | |||
0In Stock | CV + CC | 300 mA | 54 VDC | 16.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-16 | IP30 | |||
Mfr: HBG-160-36B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 158.4W 36V 4.4A IP67 CC adj by cable | 0In Stock | CV + CC | 4.4 A | 36 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-160 | IP67 | |||
Mfr: HBG-160-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 156W 24V 6.5A IP67 CC adj by cable | 0In Stock | CV + CC | 6.5 A | 24 VDC | 156 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Industrial | HBG-160 | IP67 | |||||||
Mfr: HBG-160-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 156W 24V 6.5A IP65 CC adj by pot. | 0In Stock | CV + CC | 6.5 A | 24 VDC | 156 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-160 | IP65 | |||
Mfr: HBG-160-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 158.4W 48V 3.3A IP67 CC adj by cable | 0In Stock | CV + CC | 3.3 A | 48 VDC | 158.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 132 mm (5.197 in) | 132 mm (5.197 in) | 66.5 mm (2.618 in) | Industrial | HBG-160 | IP67 | |||
0In Stock | CV + CC | 530 mA | 48 VDC | 25.44 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 | ||||
0In Stock | CV + CC | 470 mA | 54 VDC | 25.38 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 | ||||
Mfr: PCD-60-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 59.85W 34-57V 1050mA CC Dimmable LED PS | 0In Stock | Constant Current (CC) | 1.05 A | 34 VDC to 57 VDC | 59.85 W | 180 VAC to 295 VAC | With Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PCD-60 | IP42 | |||
Mfr: HBG-100-60A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 60V 1.6A CC IP65 W/Potentiometer | 0In Stock | Constant Current (CC) | 1.6 A | 60 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 130 mm (5.118 in) | 66.5 mm (2.618 in) | Industrial | HBG-100 | IP65 | |||
Mfr: PCD-60-1750B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 59.5W 20-34V 1750mA CC Dimmable LED PS | 0In Stock | Constant Current (CC) | 1.75 A | 20 VDC to 34 VDC | 59.5 W | 180 VAC to 295 VAC | With Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PCD-60 | IP42 | |||
Mfr: PLD-60-1400B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.2W 25-43V 1400mA CC LED PS | 0In Stock | Constant Current (CC) | 1.4 A | 25 VDC to 43 VDC | 60.2 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-60 | IP42 | ||
Mfr: PCD-40-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 39.9W 22-38V 1050mA CC Dimmable LED PS | 0In Stock | Constant Current (CC) | 1.05 A | 22 VDC to 38 VDC | 39.9 W | 180 VAC to 295 VAC | With Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PCD-40 | IP42 | |||
Mfr: HLG-40H-24AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.08W 24V 1.67A Adjustable, Dimmable | 0In Stock | CV + CC | 1.67 A | 24 VDC | 40.08 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HLG-60H-36AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 61.2W 36V 1.7A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.7 A | 36 VDC | 61.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | ||||
Mfr: HVG-65-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528V 54Vout1.21A 65.3W IP65 | 0In Stock | Constant Current (CC) | 1.21 A | 54 VDC | 65.3 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP65 | |||
Mfr: PCD-60-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.2W 50-86V 700mA CC Dimmable LED PS | 0In Stock | Constant Current (CC) | 700 mA | 50 VDC to 86 VDC | 60.2 W | 180 VAC to 295 VAC | With Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PCD-60 | IP42 | |||
Mfr: HBG-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A CC IP67 W/Cable | 0In Stock | Constant Current (CC) | 2 A | 48 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 130 mm (5.118 in) | 130 mm (5.118 in) | 66.5 mm (2.618 in) | Industrial | HBG-100 | IP67 | ||||
Mfr: HVG-65-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528V 42Vout1.55A 65.1W IP67 Dimming | 0In Stock | Constant Current (CC) | 1.55 A | 42 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP67 | ||||
Mfr: HLG-80H-30AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 81W 30V 2.7A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2.7 A | 30 VDC | 81 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | ||||
Mfr: HLG-185H-24AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 187.2W 24V 7.8A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 7.8 A | 24 VDC | 187.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | IP65 | ||
Mfr: LDH-45B-500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 18-32Vin 21-86Vout 500mA 43W TH CC | 0In Stock | Constant Current (CC) | 500 mA | 21 VDC to 86 VDC | 43 W | 18 VDC to 32 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: HLG-120H-15AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 15V 8A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 8 A | 15 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H |