MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVG-65-12B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528Vin 12Vout 5A 60W IP67 Dimming | 0In Stock | Constant Current (CC) | 5 A | 12 VDC | 60 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP67 | |||
Mfr: HLG-120H-24AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 24V 5A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 5 A | 24 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP65 | ||
Mfr: HLG-100H-54AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.58W 54V 1.77A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.77 A | 54 VDC | 95.58 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | ||||
Mfr: HLG-185H-12AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 156W 12V 13A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 13 A | 12 VDC | 156 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H | ||||
Mfr: LDH-45A-350W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-18Vin 12-86Vout 350mA 30.1W wire CC | 0In Stock | Constant Current (CC) | 350 mA | 12 VDC to 86 VDC | 30.1 W | 9 VDC to 18 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-45 | ||||
Mfr: HLG-150H-42AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 42V 3.6A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 3.6 A | 42 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | ||||
Mfr: HLG-100H-36AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.4W 36V 2.65A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2.65 A | 36 VDC | 95.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-100H | IP65 | ||
Mfr: HBG-100-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 97.2W 36V 2.7A CC IP65 W/Potentiometer | 0In Stock | Constant Current (CC) | 2.7 A | 36 VDC | 97.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 130 mm (5.118 in) | 66.5 mm (2.618 in) | Industrial | HBG-100 | IP65 | |||
Mfr: HBG-240-60B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 240W 60V 4A CC IP67 W/Cable | Not Available Online | Constant Current (CC) | 4 A | 60 VDC | 240 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 191 mm (7.52 in) | 69 mm (2.717 in) | Industrial | HBG-240 | IP67 | |||
Mfr: PLD-40-1400B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.6W 17-29V 1400mA CC LED PS | 0In Stock | Constant Current (CC) | 1.4 A | 17 VDC to 29 VDC | 40.6 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-40 | IP42 | ||
Mfr: PLD-60-2000B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 18-30V 2000mA CC LED PS | 0In Stock | Constant Current (CC) | 2 A | 18 VDC to 30 VDC | 60 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-60 | IP42 | ||
Mfr: PLM-25-700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 21-36V 0.7A 110-295Vin CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 21 VDC to 36 VDC | 25.2 W | 110 VAC to 295 VAC, 156 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PFC | PLM-25 | IP30 | ||
Mfr: HLG-80H-36AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 82.8W 36V 2.3A Adjustable, Dimmable | 0In Stock | CV + CC | 2.3 A | 36 VDC | 82.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | IP65 | ||
Mfr: HVGC-65-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1050mA 6-62Vout CC 65.1W IP67 Dimming | 0In Stock | Constant Current (CC) | 1.05 A | 6 VDC to 62 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP67 | ||||
Mfr: HLG-80H-C350B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 89.9W 167-257V 350mA LED PS CV + CC IP67 | 0In Stock | Constant Current (CC) | 350 mA | 167 VDC to 257 VDC | 89.95 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H-C | IP67 | ||
Mfr: HLG-80H-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.3W 64-129V 700mA LED PS CV + CC IP65 | 0In Stock | Constant Current (CC) | 700 mA | 64 VDC to 129 VDC | 90.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H-C | IP65 | ||
Mfr: HLG-600H-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 604.8W 54V 11.2A IP67 Dimming CV+CC | 0In Stock | CV + CC | 11.2 A | 27 VDC to 54 VDC | 604.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Panel Mount | 28 mm (1.102 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HLG-600H | IP67 | |||
Mfr: NPF-90D-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 24V 3.75A CV+CC Dimming | 0In Stock | CV + CC | 3.75 A | 24 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90D | IP67 | ||
0In Stock | CV + CC | 1.67 A | 54 VDC | 90.18 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90 | IP67 | |||
0In Stock | CV + CC | 2.15 A | 42 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-90 | |||||||
Not Available Online | Constant Current (CC) | 350 mA | 2 VDC to 40 VDC | 9 VDC to 36 VDC | With Dimming | 1 Output | Through Hole | 31.8 mm (1.252 in) | 20.3 mm (0.799 in) | 12.2 mm (0.48 in) | Industrial | LDB-L | ||||||
0In Stock | NPF-40 | |||||||||||||||||
0In Stock | 36 VDC | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | Chassis Mount | PWM-60 | |||||||||||||
0In Stock | Constant Voltage (CV) | 5 A | 12 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | PWM-60 | IP67 | |||
0In Stock | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | Industrial | PWM-40 |