MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ELG-150 | ||||||||||||||||||
0In Stock | ELG-150 | ||||||||||||||||||
0In Stock | HVGC-240 | ||||||||||||||||||
0In Stock | HVGC-240 | ||||||||||||||||||
Mfr: HBGC-300-H-DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 301.6W 29-58V 5600mA CP DALI | 0In Stock | Constant Power (CP) | 5.6 A | 29 VDC to 58 VDC | 301.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 69 mm (2.717 in) | Industrial | HBGC-300 | IP67 | ||||||
Mfr: HBGC-300-L-DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 301.6W 116-232V 1400mA CP DALI | 0In Stock | Constant Power (CP) | 1.4 A | 116 VDC to 232 VDC | 301.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.5 mm (7.539 in) | 191.5 mm (7.539 in) | 69 mm (2.717 in) | Industrial | HBGC-300 | IP67 | ||||
0In Stock | CV + CC | 5 A to 10 A | 22.4 VDC to 25.6 VDC | 240 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | FC | ELG-240-V-A | IP65 | ||||
Mfr: ELG-240-36A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +36V6.66A | 0In Stock | CV + CC | 3.33 A to 6.66 A | 33.5 VDC to 38.5 VDC | 239.76 W | 100 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | FC | ELG-240-V-A | IP65 | |||
0In Stock | HVG-480 | ||||||||||||||||||
Mfr: SPWM-150-12MA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 12V 12.5A 100-305VAC CV PWM Dimming with Matter | 0In Stock | Constant Voltage (CV) | 12.5 A | 12 VDC | 150 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 340 mm | 38 mm | 28.5 mm | Industrial | AS/NZS/EN 61347-1, 61347-2, EN 62384, GB/T19510.1, 19510.213 | SPWM-150-MA | ||||
Mfr: SPWM-240-24KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 24V 10A 180-305VAC CV PWM KNX | 0In Stock | Constant Voltage (CV) | 10 A | 24 VDC | 240 W | 180 VAC to 305 VAC, 255 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 380 mm | 38 mm | 28.5 mm | Industrial | AS/NZS/EN 61347-1, 61347-2, EN 62384, GB/T19510.1, 19510.213 | SPWM-240KN | ||||
Mfr: SPWM-240-48MA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 48V 5A 180-305VAC CV PWM Dimming with Matter | 0In Stock | Constant Voltage (CV) | 5 A | 48 VDC | 240 W | 180 VAC to 305 VAC, 255 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 380 mm | 38 mm | 28.5 mm | Industrial | AS/NZS/EN 61347-1, 61347-2, EN 62384, GB/T19510.1, 19510.213 | SPWM-240-MA | ||||
0In Stock | ELG-200-C | ||||||||||||||||||
0In Stock | ELG-200-C | ||||||||||||||||||
0In Stock | ELG-240-C | ||||||||||||||||||
0In Stock | HLG-480H | ||||||||||||||||||
0In Stock | ELG-100 | ||||||||||||||||||
0In Stock | ELG-100-C | ||||||||||||||||||
0In Stock | ELG-200 | ||||||||||||||||||
Mfr: XLG-150-M-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W Constant Power IP67 3in1 Dim | 0In Stock | Constant Power (CP) | 1.4 A | 60 VDC to 107 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | IP67 | XLG-150-M-AB-PH | ||||
Mfr: XLG-200-12-A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200W 12V CP IP67 Io adj w/pot | 0In Stock | Constant Power (CP) | 16 A | 12 VDC | 200 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | ||||
0In Stock | CV + CC | 2.1 A | 24 VDC | 50.4 W | 110 VAC to 305 VAC, 155 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 280 mm (11.024 in) | 30 mm (1.181 in) | 16.8 mm (0.661 in) | Industrial | PFC | SLD-50 | |||||
0In Stock | Constant Current (CC) | 350 mA to 1.05 A | 6 VDC to 54 VDC | 25 W | 180 VAC to 277 VAC, 220 VDC to 392 VDC | With Dimming | 1 Output | Chassis Mount | 105 mm (4.134 in) | 68 mm (2.677 in) | 23 mm (0.906 in) | Industrial | |||||||
Mfr: LPC-35-1400 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +3-24V1400MA | 0In Stock | Constant Current (CC) | 1.4 A | 9 VDC to 24 VDC | 34 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 30 mm (1.181 in) | Industrial | LPC-35 | IP67 | ||||
Mfr: HLG-240H-15B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 225W 15V 15A IP67 RATED | 0In Stock | Constant Current (CC) | 15 A | 15 VDC | 225 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 |