MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPC-150-2450 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.9W 31-62V 2450mA 180-305Vin CC LED PS | 0In Stock | Constant Current (CC) | 2.45 A | 31 VDC to 62 VDC | 151.9 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | LPC-150 | IP67 | |||
Mfr: OWA-90U-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 15V 6A CV+CC W/ US AC Plug | 0In Stock | CV + CC | 6 A | 15 VDC | 90 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | OWA-90U | IP67 | |||
Mfr: OWA-90U-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 30V 3A CV+CC W/ US AC Plug | 0In Stock | CV + CC | 3 A | 30 VDC | 90 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-90U | |||||
Mfr: OWA-90U-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.24W 48V 1.88A CV+CC W/ US AC Plug | 0In Stock | CV + CC | 1.88 A | 48 VDC | 90.24 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-90U | |||||
0In Stock | NPF-60 | |||||||||||||||||
Mfr: NPF-60D-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 24V 2.5A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 2.5 A | 14.4 VDC to 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 | ||
Mfr: OWA-60U-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 48V 1.25A LED Power Supply | 0In Stock | Constant Current (CC) | 1.25 A | 48 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: OWA-60U-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 30V 2A LED Power Supply | 0In Stock | Constant Current (CC) | 2 A | 30 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: OWA-60U-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 20V 3A LED Power Supply | 0In Stock | Constant Current (CC) | 3 A | 20 VDC | 60 W | Without Dimming | 1 Output | Chassis Mount | 13 mm (0.512 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | |||||
Mfr: NPF-120-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 124.2W 54V 2.3A CV + CC LED PS | 0In Stock | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-120 | |||||||||||||
Mfr: ELG-75-24A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75.6W 24V3.15A CC+CV IP65 Io Adj w/pot | 0In Stock | CV + CC | 3.15 A | 24 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP65 | ||||
Mfr: NPF-120D-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 30V 4A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 4 A | 18 VDC to 30 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 | |||
Mfr: LPC-100-350 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100.1W 143-286V350mA CC LED Power Supply | 0In Stock | Constant Current (CC) | 350 mA | 143 VDC to 286 VDC | 100.1 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 190 mm (7.48 in) | 52 mm (2.047 in) | 37 mm (1.457 in) | Industrial | LPC-100 | IP67 | |||
Mfr: OWA-60E-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 20V 3A IP67 EU AC Plug LED PS | 0In Stock | Constant Current (CC) | 3 A | 20 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | OWA-60E | IP67 | ||
Mfr: ELG-150-C1400 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 1400mA 115V IP67 CC fixed | 0In Stock | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | ELG-150-C | IP67 | ||||||||||||
Mfr: ELG-150-C500DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 500mA 150-300V 150W IP67 DALI function | 0In Stock | Constant Current (CC) | 500 mA | 150 VDC to 300 VDC | 150 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: HVG-240-36A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 241.2W 36V 6.7A IP65 Io Adj w/pot | 0In Stock | CV + CC | 6.7 A | 36 VDC | 241.2 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 254.2 mm (10.008 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-240 | IP65 | |||
Mfr: ELG-150-C2100DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 2100mA 36-72V 151.2W IP67 DALI function | 0In Stock | Constant Current (CC) | 2.1 A | 36 VDC to 72 VDC | 151.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
0In Stock | CV + CC | 3.15 A | 24 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP67 | ||||
Mfr: HLG-240H-C1750A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies I/P 90-305VAC O/P +71-143V | Not Available Online | CV + CC | 1.75 A | 143 VDC | 250.25 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP65 | ||
Mfr: ELG-150-C1750 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.5W 1750mA 94V IP67 CC fixed | 0In Stock | Constant Current (CC) | 1.75 A | 43 VDC to 86 VDC | 150.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: ELG-150-C700A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 149.8W 700mA 225V IP65 CC adj. output | 0In Stock | Constant Current (CC) | 700 mA | 107 VDC to 214 VDC | 149.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP65 | |||
Mfr: ELG-75-48DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 76.8W 48V 1.6A CC+CV IP67 DALI function | 0In Stock | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | ELG-75 | |||||||||||||
Mfr: HVGC-320-1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320W 152.4-304.8V 1050mA Io Adj w/pot | 0In Stock | Constant Current (CC) | 1.05 A | 311 VDC | 320 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVGC-320 | IP65 | |||
Mfr: ELG-75-C1400 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 1400mA 27-54V 75.6W IP67 CC Io Fixed | 0In Stock | Constant Current (CC) | 1.4 A | 27 VDC to 54 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 156 mm (6.142 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-C | IP67 |