47950 - Molex / FCT - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 0479500011
TTI: 0479500011
Molex / FCT
Availability:

110In Stock

9.120 On Order
Expected
Antennas 2.4GHZ/5GHZ WIFI ANTENNA 16MM

110In Stock

9.120 On Order
Expected
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.9 GHz
PCB Trace
T-Bar Flex
3.5 dBi
50 Ohms
1 Band
Adhesive Mount
Connector
IPEX MHF
2.45 GHz, 5.25 GHz
35.9 mm
15.9 mm
0.1 mm
100 mm Coax
47950
Tray