NTPAD - Murata Electronics - Inrush Current Limiters
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTPAD3R9LD6A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 3.9 OHM 15% | Not Available Online | PCB Mount | Radial | 3.3 A | 264 VAC | 3.9 Ohms | 15 % | 13 mm | 5.5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | NTPAD |