VFR3V - Murata Electronics - Varistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VFR3VD31E131T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVaristors 130PF 50V VARISTOR C | Not Available Online | VFR3V | PCB Mount | Radial | 25 VDC | 50 V | 20 mA | 130 pF | - 25 C | + 85 C | Bulk | ||||||||||
Mfr: VFR3VD31E131U31A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVaristors 130pF 25volt +/-20% | Not Available Online | VFR3V | PCB Mount | Radial | - 25 C | + 85 C | Reel |