Murata Electronics - Buzzers & Audio Indicators - Board Mount
123 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Sound Pressure Level | Tone | Frequency | Voltage Rating | Current Rating | Termination Style | Mounting Style | IP Rating | Diameter | Dimensions | Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PKLCS1212E4001-R1 TTI: PKLCS1212E4001-R1 Murata Electronics Availability: 170.000In StockBuzzers & Audio Indicators - Board Mount 75DB 4.00KHZ 12.0MM | 170.000In Stock | Buzzers | External Drive Piezoelectric | 84 dB | Multiple Tones | 4 kHz | 25 V | Gullwing Lead | SMD/SMT | 12 mm x 12 mm x 3 mm | ||||||
Mfr: PKLCS1212E40A1-R1 TTI: PKLCS1212E40A1-R1 Murata Electronics Availability: 66.000In StockBuzzers & Audio Indicators - Board Mount 75DB 4.00KHZ 12.0MM AEC-Q200 | 66.000In Stock | Buzzers | External Drive Piezoelectric | 84 dB | Multiple Tones | 4 kHz | 25 V | Gullwing Lead | SMD/SMT | 12 mm x 12 mm x 3 mm | ||||||
Mfr: PKM22EPPH4001-B0 TTI: PKM22EPPH4001-B0 Murata Electronics Availability: 29.100In StockBuzzers & Audio Indicators - Board Mount 75DB 4.00KHZ 22.0MM | 29.100In Stock | Buzzers | External Drive Piezoelectric | 87 dB | Ringer | 4 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 8.2 mm | |||||
Mfr: PKMCS1818E20A0-R1 TTI: PKMCS1818E20A0-R1 Murata Electronics Availability: 3.000In StockBuzzers & Audio Indicators - Board Mount 100DB 2.00KHZ 18X18MM | 3.000In Stock | Buzzers | External Drive Piezoelectric | 100 dB | Ringer | 2 kHz | 18 V | SMD/SMT | SMD/SMT | 18 mm x 18 mm x 8 mm | ||||||
Mfr: PKLCS1212E2400-R1 TTI: PKLCS1212E2400-R1 Murata Electronics Availability: 19.000In StockBuzzers & Audio Indicators - Board Mount 75DB 2.40KHZ 12.0MM | 19.000In Stock | Buzzers | External Drive Piezoelectric | 80 dB | Multiple Tones | 2.4 kHz | 25 V | Gullwing Lead | SMD/SMT | 12 mm x 12 mm x 3 mm | ||||||
Mfr: PKM22EPPH4007-B0 TTI: PKM22EPPH4007-B0 Murata Electronics Availability: 750In StockBuzzers & Audio Indicators - Board Mount 85DB 4.00KHZ 22.0MM | 750In Stock | Buzzers | External Drive Piezoelectric | 92 dB | Ringer | 4 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 12 mm | |||||
Mfr: PKM13EPYH4002-B0 TTI: PKM13EPYH4002-B0 Murata Electronics Availability: 51.150In StockBuzzers & Audio Indicators - Board Mount 70DB 4.00KHZ 12.6MM | 51.150In Stock | Buzzers | External Drive Piezoelectric | 78 dB | 4 kHz | 15 V | Solder Pin | Through Hole | 12.6 mm | 12.6 mm x 6.9 mm | ||||||
Mfr: PKMCS0909E4000-R1 TTI: PKMCS0909E4000-R1 Murata Electronics Availability: 0In Stock256.000 On Order Expected Buzzers & Audio Indicators - Board Mount 65DB 4.00KHZ 9.0MM SQUARE | 0In Stock256.000 On Order Expected | Buzzers | External Drive Piezoelectric | 72 dBA | Single | 4 kHz | 12.5 V | SMD/SMT | SMD/SMT | 9 mm x 9 mm x 1.9 mm | ||||||
Mfr: PKLCS1212E2000-R1 TTI: PKLCS1212E2000-R1 Murata Electronics Buzzers & Audio Indicators - Board Mount 76DB 2.00KHZ 12.0MM | 0In Stock | Buzzers | External Drive Piezoelectric | 76 dB | Multiple Tones | 2 kHz | 25 V | Gullwing Lead | SMD/SMT | 12 mm x 12 mm x 3 mm | ||||||
Mfr: PKM17EPP-2002-B0 TTI: PKM17EPP-2002-B0 Murata Electronics Availability: 0In StockBuzzers & Audio Indicators - Board Mount 79DB 2.00KHZ 17.0MM | 0In Stock | Buzzers | External Drive Piezoelectric | 79 dB | 2 kHz | 25 V | Solder Pin | Through Hole | 17 mm | 17 mm x 8.6 mm | ||||||
Mfr: PKM22EPPH4012-B0 TTI: PKM22EPPH4012-B0 Murata Electronics Availability: 0In StockBuzzers & Audio Indicators - Board Mount 92DB 4.00KHZ THROUGH HOLE | 0In Stock | Buzzers | External Drive Piezoelectric | 92 dB | Single | 4 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 12 mm | |||||
Mfr: PKM22EPPH4002-B0 TTI: PKM22EPPH4002-B0 Murata Electronics Availability: 0In StockBuzzers & Audio Indicators - Board Mount 88DB 4.00KHZ 22.0MM | 0In Stock | Buzzers | External Drive Piezoelectric | 87 dB | Single | 4 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 8.2 mm | |||||
Mfr: PKHPS0013E4000-A2 TTI: PKHPS0013E4000-A2 Murata Electronics Availability: 0In StockBuzzers & Audio Indicators - Board Mount 78DB 4.00KHZ 13.0MM | 0In Stock | Buzzers | External Drive Piezoelectric | 78 dB | Single | 4 kHz | 15 V | Solder Pin | Through Hole | 12.6 mm | 12.6 mm x 9.4 mm | |||||
Mfr: PKM22EPPH2001-B0 TTI: PKM22EPPH2001-B0 Murata Electronics Buzzers & Audio Indicators - Board Mount 70DB 2.00KHZ 22.0MM | 0In Stock | Buzzers | External Drive Piezoelectric | 79 dB | Ringer | 2 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 12 mm | |||||
Mfr: PKM13EPYH4000-A0 TTI: PKM13EPYH4000-A0 Murata Electronics Availability: 0In Stock165.000 On Order Expected 26-Feb-27 Buzzers & Audio Indicators - Board Mount 70DB 4.00KHZ 12.6MM | 0In Stock165.000 On Order Expected 26-Feb-27 | Buzzers | External Drive Piezoelectric | 78 dB | 4 kHz | 15 V | Solder Pin | Through Hole | 12.6 mm | 12.6 mm x 6.9 mm | ||||||
Mfr: PKMCS0909E48H0-R1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBuzzers & Audio Indicators - Board Mount | Not Available Online | Buzzers | External Drive Piezoelectric | 75 dB | 4.8 kHz | 12.5 V | Gullwing Lead | SMD/SMT | 9 mm x 9 mm x 3 mm | |||||||
Mfr: PKM22EPPH4005-B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBuzzers & Audio Indicators - Board Mount | Not Available Online | Buzzers | External Drive Piezoelectric | 86 dB | 4 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 8.2 mm | ||||||
Mfr: PKM22EPPH2002-B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBuzzers & Audio Indicators - Board Mount 70DB 2.00KHZ 22.0MM | Not Available Online | Buzzers | External Drive Piezoelectric | 79 dB | Single | 2 kHz | 15 V | Solder Pin | Through Hole | 22 mm | 22 mm x 12 mm | |||||
Mfr: PKLCS1212E20A0-R1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBuzzers & Audio Indicators - Board Mount 70DB 2.00KHZ 12.0MM | Not Available Online | Buzzers | External Drive Piezoelectric | 76 dB | Multiple Tones | 2 kHz | 25 V | Gullwing Lead | SMD/SMT | 12 mm x 12 mm x 3 mm | ||||||
Mfr: PKLCS1212E24A0-R1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBuzzers & Audio Indicators - Board Mount 75DB 2.40KHZ 12.0MM | Not Available Online | Buzzers | External Drive Piezoelectric | 80 dB | Multiple Tones | 2.4 kHz | 25 V | Gullwing Lead | SMD/SMT | 12 mm x 12 mm x 3 mm | ||||||
Mfr: PKM13EPYH40S2-B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBuzzers & Audio Indicators - Board Mount 70DB 4.00KHZ 12.6MM ALARM(R) | Not Available Online | Buzzers | External Drive Piezoelectric | 78 dB | 4 kHz | 15 V | Solder Pin | Through Hole | 13 mm | 12.6 mm x 6.9 mm | ||||||
Mfr: PKM17EPPH40S1-B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBuzzers & Audio Indicators - Board Mount 72DB 4.00KHZ 17.0MM ALARM(R) | Not Available Online | Speakers | Piezoelectric | 72 dBA | Sounder, Ringer | 4 kHz | 25 V | Solder Pin | Board Mount | 17 mm | ||||||
Mfr: PKM22EPPH40S1-B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBuzzers & Audio Indicators - Board Mount 4KHz External Drive Pin Type | Not Available Online | Buzzers | External Drive Piezoelectric | 75 dBA | Sounder, Ringer | 4 kHz | 15 V | Solder Pin | Through Hole | 22 mm | ||||||
Not Available Online | Transducers | Piezoelectric | 1.3 kHz | Flush Mount | ||||||||||||
Not Available Online | Piezoelectric Diaphragms | External Drive Piezoelectric | 9 kHz | Wire Lead | Flush Mount | 12 mm | 12 mm x 0.22 mm |