Murata Electronics - Antennas
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANCW12G45SAA117RD3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas CHIP DIELECTRIC ANT | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.45 GHz | 2.45 GHz | 50 MHz | 50 Ohms | 2.5 | 1 Band | PCB Mount | SMD/SMT | 9 mm | 3 mm | 1.8 mm | Reel | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.4 GHz | 12 dBi | 1 Band | Omnidirectional | Bulk | ||||||||||||||||||||||||||||||
Mfr: LDA312G4413H280 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2442MHz 50ohm 1W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.442 GHz | 2.442 GHz | 42 MHz | 50 Ohms | 4 | 1 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.2 mm | LDA | Reel | |||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Yagi | 2.4 GHz | 2.4 GHz | 15 dBi | 30 MHz | 50 Ohms | 1 Band | Bulk | ||||||||||||||||||||||||||||
Mfr: ANCV11G57SAA144TT1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas | Not Available Online | Unspecified Antennas | PCB Antennas | |||||||||||||||||||||||||||||||||||
Mfr: LDA212G6310K-284 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2620MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.62 GHz | 2.62 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | WLAN | 2 mm | 1.25 mm | LDA | Reel | ||||||||||||||||||||||||
Mfr: LDA212G9310F-294 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2930MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.93 GHz | 2.93 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | WLAN | 2 mm | 1.25 mm | LDA | Reel | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 1/4 Wave | 2.4 GHz | 2.4 GHz | 1 Band | Bulk | |||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 896 MHz | 940 MHz | 2 dBi | 50 Ohms | 1.5:1 | 50 W | 1 Band | Connector | RP-TNC Male | Omnidirectional | 9 in | Bulk | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Mobile | 2.4 GHz | 2.484 GHz | 5 dBi | 50 Ohms | 1.5:1 | 100 W | 1 Band | Magnetic Mount | N Type | 8.75 in | Bulk | ||||||||||||||||||||||||
Mfr: ANCG11G57SAA146RF1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2MHz 50ohm 1W Chip Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 2 MHz | 2 MHz | 1 Band | ANCG | |||||||||||||||||||||||||||||||
Mfr: ANCG12G44SAA145RD1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 84MHz 50ohm 1W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.442 GHz | 2.442 GHz | 84 MHz | 50 Ohms | 1 Band | ANCG | ||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Indoor Antennas | 1/4 Wave | 915 MHz | 915 MHz | 1 Band | Bulk | |||||||||||||||||||||||||||||||
Mfr: CORNER2414 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 14dB Corner Reflectr antenna N connector | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Corner Antenna | 2.4 GHz | 14 dBi | 200 MHz | 1 Band | 2.4 GHz | Bulk | ||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 1.9:1 | - 30 C | + 60 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | 147 mm | Bulk | ||||||||||||||||
Mfr: LDA312G7313F-237 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas CHIP MULTILAYER ANTENNA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.73 GHz | 2.73 GHz | 50 Ohms | 500 mW | 1 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.2 mm | LDA | Reel | ||||||||||||||||||||||
Mfr: LDA212G3110K-282 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2310MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.31 GHz | 2.31 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | WLAN | 2 mm | 1.25 mm | LDA | Reel | ||||||||||||||||||||||||
Mfr: LDA212G4410K-283 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas ANTENNA CHIP | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.46 GHz | 2.46 GHz | 50 Ohms | 500 mW | 1 Band | 2 mm | 1.25 mm | LDA | Reel | ||||||||||||||||||||||||||
Mfr: LDA213G1610K-286 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 3160MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 3.16 GHz | 3.16 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | WLAN | 2 mm | 1.25 mm | LDA | Reel | ||||||||||||||||||||||||
Mfr: ANCG12G44SAA129RD1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2.44GHz Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.44 GHz | 2.44 GHz | 84 MHz | 50 Ohms | 3 | 1 W | 1 Band | PCB Mount | SMD/SMT | 9.8 mm | 4 mm | 3 mm | ANCG | Reel | ||||||||||||||||||||
Mfr: ANCG12G44SAA131RD1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.44 GHz | 2.44 GHz | 84 MHz | 50 Ohms | 3.7 | 1 W | 1 Band | PCB Mount | SMD/SMT | 9.8 mm | 4 mm | 3 mm | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Mobile | 2.45 GHz | 2.45 GHz | 5 dBi | 1 Band | Bulk | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Patch | 2.4 GHz | 2.5 GHz | Patch | 6 dBi | 50 Ohms | 1.9:1 | 1 Band | MMCX | Bulk | ||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Yagi | 896 MHz | 980 MHz | 6 dBi | 50 Ohms | 200 W | 1 Band | Pole Mount | Connector | RP-TNC Male | Yagi | 13 in | Bulk | |||||||||||||||||||||||
Mfr: OMNI245RCBL TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 5 dBi Antenna with 36" RF Cable | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.4 GHz | 5 dBi | 50 Ohms | 1 Band | Omnidirectional | Bulk |