Murata Electronics - Cellular Modules
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Cellular, NBIoT, LTE | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LBAD0XX1SC-151 TTI: Not Assigned Murata Electronics Availability: 0In StockCellular Modules Type 1SC M1/NB-IoT module | 0In Stock | 1SC | 1.71 GHz to 2.17 GHz | 23 dBm | UART | 1.7 V | 1.9 V | 400 mA, 800 mA | 90 mA | - 40 C | + 85 C | External | 11.4 mm x 11.1 mm x 1.4 mm | Reel | ||||
Mfr: LBAD0XX1SC-005 TTI: Not Assigned Murata Electronics Availability: 0In StockCellular Modules Type 1SC supports NTN | 0In Stock | 1SC | 699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz | 23 dBm | UART | 2.2 V | 4.35 V | 400 mA | 90 mA | - 40 C | + 85 C | 11.4 mm x 11.1 mm x 1.4 mm | Reel | |||||
Mfr: LBAD0ZZ1SE TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCellular Modules | Not Available Online | |||||||||||||||||
Mfr: LBAD0XX1SC-751 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCellular Modules | Not Available Online | |||||||||||||||||
Mfr: LBAD0ZZ1SE-743 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCellular Modules BLE Type 1SE End Device | Not Available Online | 1SE | 23 dBm | GPIO, I2C, PWM, SPI, UART | 3.3 V | 5 V | - 40 C | + 85 C | u.FL | 18 mm x 15.4 mm x 1.8 mm | NBIoT, LTE | Reel | ||||||
Mfr: M1/NB-IoT Module TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCellular Modules | Not Available Online | M1/NB-IoT Module |