Murata Electronics - Feed Through Capacitors
661 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM21CC223R1H3D TTI: NFM21CC223R1H3D Murata Electronics Availability: 232.000In Stock200.000 On Order Expected 13-Jan-27 Feed Through Capacitors 0805 50VDC 0.022uF 20% | 232.000In Stock200.000 On Order Expected 13-Jan-27 | 22 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | |||||||
Mfr: NFE31PT222Z1E9L TTI: NFE31PT222Z1E9L Murata Electronics Availability: 74.000In StockFeed Through Capacitors 2200PF 25V 6.0A EMI FILTER | 74.000In Stock | 2.2 nF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFE61PT472C1H9L TTI: NFE61PT472C1H9L Murata Electronics Availability: 27.500In StockFeed Through Capacitors 4700PF 50V 2.0A EMI FILTER | 27.500In Stock | 4.7 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFM21CC222R1H3D TTI: NFM21CC222R1H3D Murata Electronics Availability: 296.000In StockFeed Through Capacitors 2200PF 50V 1.0A EMI FILTER | 296.000In Stock | 2.2 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | |||||||
Mfr: DSS1NB32A103Q91A TTI: DSS1NB32A103Q91A Murata Electronics Availability: 22.500In StockFeed Through Capacitors .01UF 100V 6.0A EMI FILTER | 22.500In Stock | 10 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | |||||||||
Mfr: DSS1NB32A223Q91A TTI: DSS1NB32A223Q91A Murata Electronics Availability: 4.500In StockFeed Through Capacitors .022UF 100V 6.0A EMI FILTER | 4.500In Stock | 22 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | |||||||||
Mfr: NFM41PC155B1E3L TTI: NFM41PC155B1E3L Murata Electronics Availability: 24.000In StockFeed Through Capacitors 1.5UF 25V 6.0A EMI FILTER | 24.000In Stock | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | |||||||
Mfr: NFM21CC471R1H3D TTI: NFM21CC471R1H3D Murata Electronics Availability: 44.000In StockFeed Through Capacitors 470PF 50V .30A EMI FILTER | 44.000In Stock | 470 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | |||||||
Mfr: NFM21CC102R1H3D TTI: NFM21CC102R1H3D Murata Electronics Availability: 28.000In Stock60.000 On Order Expected 13-Jan-27 Feed Through Capacitors 1000PF 50V .30A EMI FILTER | 28.000In Stock60.000 On Order Expected 13-Jan-27 | 1 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | |||||||
Mfr: NFM18CC102R1C3D TTI: NFM18CC102R1C3D Murata Electronics Availability: 4.000In Stock40.000 On Order Expected 13-Jan-27 Feed Through Capacitors 1000PF 16V .30A EMI FILTER | 4.000In Stock40.000 On Order Expected 13-Jan-27 | 1 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | |||||||
Mfr: NFM21PC105B1C3D TTI: NFM21PC105B1C3D Murata Electronics Availability: 2.304.000In StockFeed Through Capacitors 1.0UF 16V 4.0A EMI FILTER | 2.304.000In Stock | 1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | Reel | |||||||
Mfr: NFM18CC101R1C3D TTI: NFM18CC101R1C3D Murata Electronics Availability: 144.000In StockFeed Through Capacitors 100PF 16V .30A EMI FILTER | 144.000In Stock | 100 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | |||||||
Mfr: NFM41CC223R2A3L TTI: NFM41CC223R2A3L Murata Electronics Availability: 16.000In StockFeed Through Capacitors .022UF 100V .30A EMI FILTER | 16.000In Stock | 22 nF | 100 VDC | SMD/SMT | 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | ||||||
Mfr: NFM21PC104R1E3D TTI: NFM21PC104R1E3D Murata Electronics Availability: 12.000In Stock40.000 On Order Expected 13-Jan-27 Feed Through Capacitors .1UF 25V 2.0A EMI FILTER | 12.000In Stock40.000 On Order Expected 13-Jan-27 | 100 nF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | Reel | |||||||
Mfr: NFM41PC155B1H3L TTI: NFM41PC155B1H3L Murata Electronics Availability: 16.000In StockFeed Through Capacitors 1.5UF 50V 6.0A EMI FILTER | 16.000In Stock | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | |||||||
Mfr: NFM18CC223R1C3D TTI: NFM18CC223R1C3D Murata Electronics Availability: 4.000In Stock60.000 On Order Expected 13-Jan-27 Feed Through Capacitors .022UF 16V 1.0A EMI FILTER | 4.000In Stock60.000 On Order Expected 13-Jan-27 | 22 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | |||||||
Mfr: NFM18CC222R1C3D TTI: NFM18CC222R1C3D Murata Electronics Availability: 56.000In StockFeed Through Capacitors 2200PF 16V .30A EMI FILTER | 56.000In Stock | 2.2 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | |||||||
Mfr: NFM3DPC223R1H3L TTI: NFM3DPC223R1H3L Murata Electronics Availability: 76.000In Stock60.000 On Order Expected 01-Oct-26 Feed Through Capacitors .022UF 50V 2.0A EMI FILTER | 76.000In Stock60.000 On Order Expected 01-Oct-26 | 22 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 2 A | 1.1 mm | - 55 C | + 125 C | NFM3DPC | AEC-Q200 | Reel | ||||||
Mfr: NFE31PT470C1E9L TTI: NFE31PT470C1E9L Murata Electronics Availability: 2.000In StockFeed Through Capacitors 47PF 25V 6.0A EMI FILTER | 2.000In Stock | 47 pF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: DSS1NB32A102Q91A TTI: DSS1NB32A102Q91A Murata Electronics Availability: 13.500In StockFeed Through Capacitors 1000PF 100V 6.0A EMI FILTER | 13.500In Stock | 1 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | |||||||||
Mfr: NFM18CC221R1C3D TTI: NFM18CC221R1C3D Murata Electronics Availability: 4.000In Stock20.000 On Order Expected 13-Jan-27 Feed Through Capacitors 220PF 16V .30A EMI FILTER | 4.000In Stock20.000 On Order Expected 13-Jan-27 | 220 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | ||||||
Mfr: NFM21PC474R1C3D TTI: NFM21PC474R1C3D Murata Electronics Availability: 32.000In StockFeed Through Capacitors .47UF 16V 2.0A EMI FILTER | 32.000In Stock | 470 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | Reel | |||||||
Mfr: NFM21PC105B1A3D TTI: NFM21PC105B1A3D Murata Electronics Availability: 12.000In StockFeed Through Capacitors 1UF 10V 4.0A EMI FILTER | 12.000In Stock | 1 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | ||||||
Mfr: DSS1NB32A221Q91A TTI: DSS1NB32A221Q91A Murata Electronics Availability: 13.500In StockFeed Through Capacitors 220PF 100V 6.0A EMI FILTER | 13.500In Stock | 220 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | |||||||||
Mfr: NFM3DCC223R1H3L TTI: NFM3DCC223R1H3L Murata Electronics Availability: 40.000In StockFeed Through Capacitors .022UF 50V .30A EMI FILTER | 40.000In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | Reel |