Murata Electronics - Feed Through Capacitors
661 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM3DCC220U1H3L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22PF 25V 0.3A EMI FI | Not Available Online | 22 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||
Mfr: NFM21CC101U1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 50V 700mA | Not Available Online | 100 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | ||||||
Mfr: DSS6NC52A220T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 100volt Disc Type EMIFIL | Not Available Online | 22 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS6NE32A222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200PF | Not Available Online | 2.2 nF | 100 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSN6NC51H271Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 50volt Disc Type EMIFIL | Not Available Online | 270 pF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Bulk | ||||||||||
Mfr: DSN6NC51H271Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 270 pF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | |||||||||||
Mfr: DSN6NC51H220Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 50volt Disc Type EMIFIL | Not Available Online | 22 pF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Bulk | ||||||||||
Mfr: DSS6NB32A220T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 100volt Disc Type EMIFIL | Not Available Online | 22 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: NFM3DCC101U1H3L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1206 100pF +50/-20 50 volt 300mA | Not Available Online | 100 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||
Mfr: DST9NC52A271Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100V 270pF 20% | Not Available Online | 270 pF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Bulk | |||||||||||
Mfr: DSN9NC52A222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100V 2200pF 20% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9N | Bulk | ||||||||||
Mfr: NFM41CC470U2A3L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1806 47pF +50/-20 100 volt 300mA | Not Available Online | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | |||||
Mfr: DSS6NB32A221U21A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 6A 100Volts EMI Filter | Not Available Online | 220 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: DSN6NC51H222Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A222Q93A | Not Available Online | 2.2 nF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack | ||||||||||
Mfr: DSN6NC51H470Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 47pF 50Volts 22% | Not Available Online | 47 pF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack | ||||||||||
Mfr: DSS6NC52A471Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470pF 100Volts 22% | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS6NF31C223Q56B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22000pF 6A 16Vdc | Not Available Online | 22 nF | 16 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS6NZ82A103T41B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .01UF 100Volts | Not Available Online | 10 nF | 100 VDC | Radial | 30 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 10 C | + 60 C | DSS6 | Bulk | ||||||||
Mfr: DSN9NC51C104Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100000pF 20% 15Volts | Not Available Online | 100 nF | 16 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9N | |||||||||||
Mfr: DSS9NC52A222Q92J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF100Volts 22% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSS9NP32A222Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 100Volts 10% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSS9NP32A222Q93J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 100Volts 10% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DST9NC51H223Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 50Volts 22% | Not Available Online | 22 nF | 50 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Ammo Pack | |||||||||||
Mfr: DST9NC51H223Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 50Volts 22% | Not Available Online | 22 nF | 50 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Ammo Pack | |||||||||||
Mfr: DSS9HB32E220Q93J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 250Volts 10% | Not Available Online | 22 pF | 250 VDC | Radial | 3 Terminal | 12 mm | 7.5 mm | 10 mm | - 25 C | + 85 C | DSS9H |