Murata Electronics - Feed Through Capacitors
661 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS6NC52A471Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100V 470pF 20% | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS9NC51H223Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22KPF 50V DISC EMI F | Not Available Online | 22 nF | 50 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | Reel | ||||||||
Mfr: DSN6NZ81H103Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 50V 10000pF 80%-20% | Not Available Online | 10 nF | 50 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 10 C | + 60 C | DSN6N | Bulk | ||||||||||
Mfr: NFM41CC101U2A3L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100PF 100V 0.3A EMI | Not Available Online | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | |||||
Mfr: DSS6NB32A471T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470pF 100volt Disc Type EMIFIL | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: NFE31Z222Z1E9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | ||||||||||||||||||||||
Mfr: DSS6NB32A101Q56B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 100Volts | Not Available Online | 100 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSS6NE32A222Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 100Volts | Not Available Online | 2.2 nF | 100 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSS6NB32A471Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470PF 100V DISC EMI FILTER | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: NFM18CC470U1C3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 47pF S-EMI FILTER | Not Available Online | 47 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | |||||
Mfr: DSS9NC52A470Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 47 pF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSS9NC52A271Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100V 270pF 20% | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS6NB32A221T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 220pF 100volt Disc Type EMIFIL | Not Available Online | 220 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSN9HB32E222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 250volt Disc Type EMIFIL | Not Available Online | 2.2 nF | 250 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9H | Bulk | ||||||||||
Mfr: DSS6NE52A222T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 100volt Disc Type EMIFIL | Not Available Online | 2.2 nF | 100 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: NFM18CC102R1C3D. TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM18CC | ||||||||||||||||||||
Mfr: DSS6NB32A330Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 33pF 100volt Disc Type EMIFIL | Not Available Online | 33 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSN6NC51H330Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A330Q91A | Not Available Online | 33 pF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack | ||||||||||
Mfr: DSS6NB32A471Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470pF 100volt Disc Type EMIFIL | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSS9NC52A470Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 47 pF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSN6NB31H222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 50volt Disc Type EMIFIL | Not Available Online | 2.2 nF | 50 VDC | Radial | 10 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Bulk | ||||||||||
Mfr: DSS6NZ82A103Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100V .01uF | Not Available Online | 10 nF | 100 VDC | Radial | 30 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 10 C | + 60 C | DSS6 | Bulk | ||||||||
Mfr: DSS6NC52A101Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100V 100pF 20% | Not Available Online | 100 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS6NC52A271T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100volt Disc Type EMIFIL | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: NFM21PC105F1C3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0805 1.0uF 16volt +30/-84% | Not Available Online | 1 uF | 16 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel |