Murata Electronics - Feed Through Capacitors
661 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM3DCC221R1H3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM3DCC | ||||||||||||||||||||
Mfr: NFM3DPC223R1H3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM3DPC | ||||||||||||||||||||
Mfr: NFM21HC220U1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0805 22pF | Not Available Online | 22 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: NFM21HC470U1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0805 47pF +/-20% 50 volt 700mA | Not Available Online | 47 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: DST6NC51H222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 3TERML 2200PF 9.5MM 22% 50V | Not Available Online | 2.2 nF | 50 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Bulk | |||||||||||
Mfr: NFE61HT361C2A9L. TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | ||||||||||||||||||||||
Mfr: NFM18CC221R1C3D. TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM18CC | ||||||||||||||||||||
Mfr: NFM18PC225B1A3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2.2UF 10V 4.0A EMI FILTER | Not Available Online | 2.2 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 4 A | 0.4 mm | - 40 C | + 85 C | NFM18PC | Reel | ||||||
Mfr: DSN6NC51H102Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1000pF 50Volts 22% | Not Available Online | 1 nF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack | ||||||||||
Mfr: DSS6NC52A221Q56B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 220pF 6A 250Vdc | Not Available Online | 220 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS6NC52A471Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470pF 100Volts 22% | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS6NC52A471Q56B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470pF 6A 250Vdc | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS6NC52A471U31A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470pF 100Volts 22% | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS6NF31C223Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 16Volts | Not Available Online | 22 nF | 16 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSS6NF31C223T41B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 16Volts | Not Available Online | 22 nF | 16 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSS6NF31C223U21A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 16Volts | Not Available Online | 22 nF | 16 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSN9NC51H223Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 50Volts 22% | Not Available Online | 22 nF | 50 VDC | Radial | 50 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9N | Bulk | ||||||||||
Mfr: DSS9NC52A271Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 7A 100Vdc | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS9NP32A222Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSS9NT31H223Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 22 nF | 50 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DST9NC52A222Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 100Volts 22% | Not Available Online | 2.2 nF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Ammo Pack | |||||||||||
Mfr: DST9NC52A222Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 100Volts 22% | Not Available Online | 2.2 nF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Ammo Pack | |||||||||||
Mfr: DSS9HB32E101Q93J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 250Volts 10% | Not Available Online | 100 pF | 250 VDC | Radial | 3 Terminal | 12 mm | 7.5 mm | 10 mm | - 25 C | + 85 C | DSS9H | ||||||||||||
Mfr: DST9HB32E220Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 20% 250Volts | Not Available Online | 22 pF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Ammo Pack | |||||||||||
Mfr: DST9HB32E222Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 20% 250Volts | Not Available Online | 2.2 nF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Ammo Pack |