NFM15PC - Murata Electronics - Feed Through Capacitors
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM15PC104D0J3D TTI: NFM15PC104D0J3D Murata Electronics Availability: 0In StockFeed Through Capacitors .1UF 6.3V 2.0A EMI FILTER | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15PC435R0G3D TTI: NFM15PC435R0G3D Murata Electronics Availability: 0In StockFeed Through Capacitors 4.3UF 4V 2.0A EMI FILTER | 0In Stock | 4.3 uF | 4 VDC | SMD/SMT | 3 Terminal | 0402 (1005 metric) | 2 A | 30 mOhms | NFM15PC | AEC-Q200 | Reel | ||||||||||||
Mfr: NFM15PC104R1A3D TTI: NFM15PC104R1A3D Murata Electronics Availability: 0In StockFeed Through Capacitors .1UF 10V 2.0A EMI FILTER | 0In Stock | 100 nF | 10 VDC | 20 % | 3 Terminal | 0402 (1005 metric) | 2 A | - 55 C | + 85 C | 30 mOhms | NFM15PC | AEC-Q200 | Reel | ||||||||||
Mfr: NFM15PC105R0J3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15PC435D0E3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 4.3 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.4 mm | Three Terminal Filter Capacitors | 2 A | 0.35 mm | - 55 C | + 105 C | 30 mOhms | NFM15PC | Reel | |||||
Mfr: NFM15PC105R0G3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15PC146R0G3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 14 uF | 4 VDC | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 30 mOhms | NFM15PC | Reel | |||||||
Mfr: NFM15PC105D0G3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 1 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Three Terminal Filter Capacitors | 2 A | 0.3 mm | - 55 C | + 105 C | 30 mOhms | NFM15PC | Reel | |||||
Mfr: NFM15PC915R0G3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 9.1 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Filter Capacitors | 2 A | 0.35 mm | - 55 C | + 85 C | 40 mOhms | NFM15PC | Reel | |||||
Mfr: NFM15PC755R0E3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | NFM15PC | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: NFM15PC224D0J3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: NFM15PC435R0E3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15PC473C1A3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15PC473C1C3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 47 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Network Filter Capacitors | 1 A | - 55 C | + 105 C | 40 mOhms | NFM15PC | AEC-Q200 | Reel | |||||
Mfr: NFM15PC474D0G3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15PC474R0J3D TTI: Not Assigned Murata Electronics Feed Through Capacitors .47UF 6.3V 2.0A EMI FILTER | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15PC915R0E3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | NFM15PC | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: NFM15PC755D0E3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors 7.5UF 2.5V 2.0A EMI FILTER | 0In Stock | 7.5 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Filter Capacitors | 2 A | 0.35 mm | - 55 C | + 105 C | 40 mOhms | NFM15PC | Reel | |||||
Mfr: NFM15PC755R0G3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 7.5 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Filter Capacitors | 2 A | 0.35 mm | - 55 C | + 85 C | 40 mOhms | NFM15PC | Reel | |||||
0In Stock | 9.1 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Filter Capacitors | 2 A | 0.35 mm | - 55 C | + 105 C | 40 mOhms | NFM15PC | Reel | ||||||
Mfr: NFM15PC105D0J3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.4 mm | 2 A | - 55 C | + 125 C | 30 mOhms | NFM15PC | Reel | |||||||
Mfr: NFM15PC474D0G3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM15PC | ||||||||||||||||||||
Mfr: NFM15PC224D0J3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM15PC | ||||||||||||||||||||
Mfr: NFM15PC224R1A3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM15PC |
- 1
- 2