NFM21PC - Murata Electronics - Feed Through Capacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM21PC105B1C3D TTI: NFM21PC105B1C3D Murata Electronics Availability: 2.304.000In StockFeed Through Capacitors 1.0UF 16V 4.0A EMI FILTER | 2.304.000In Stock | 1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | Reel | ||||||
Mfr: NFM21PC104R1E3D TTI: NFM21PC104R1E3D Murata Electronics Availability: 12.000In Stock40.000 On Order Expected 13-Jan-27 Feed Through Capacitors .1UF 25V 2.0A EMI FILTER | 12.000In Stock40.000 On Order Expected 13-Jan-27 | 100 nF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | Reel | ||||||
Mfr: NFM21PC474R1C3D TTI: NFM21PC474R1C3D Murata Electronics Availability: 32.000In StockFeed Through Capacitors .47UF 16V 2.0A EMI FILTER | 32.000In Stock | 470 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | Reel | ||||||
Mfr: NFM21PC105B1A3D TTI: NFM21PC105B1A3D Murata Electronics Availability: 12.000In StockFeed Through Capacitors 1UF 10V 4.0A EMI FILTER | 12.000In Stock | 1 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | |||||
Mfr: NFM21PC225B0J3D TTI: NFM21PC225B0J3D Murata Electronics Availability: 0In Stock4.000 On Order Expected 01-Oct-26 Feed Through Capacitors 2.2UF 6.3V 4.0A EMI FILTER | 0In Stock4.000 On Order Expected 01-Oct-26 | 2.2 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | |||||
Mfr: NFM21PC224R1C3D TTI: NFM21PC224R1C3D Murata Electronics Feed Through Capacitors .22UF 16V 2.0A EMI FILTER | 0In Stock | 220 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | AEC-Q200 | Reel | |||||
Mfr: NFM21PC105B1C3B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM21PC105B1C3D | Not Available Online | 1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | |||||||
Mfr: NFM21PC474R1C3B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM21PC474R1C | Not Available Online | 470 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | AEC-Q200 | Bulk | |||||
Mfr: NFM21PC475B1A3D. TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCut Tape Feed Through Capacitors 0805 4.7uF +/-20% DCR .005ohm 6A | Not Available Online | 4.7 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 6 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | Cut Tape | ||||||
Mfr: NFM21PC105F1C3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0805 1.0uF 16volt +30/-84% | Not Available Online | 1 uF | 16 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel |