• Feed Through Capacitors

NFM3DPC - Murata Electronics - Feed Through Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
Datasheet
Mfr: NFM3DPC223R1H3L
TTI: NFM3DPC223R1H3L
Murata Electronics
Availability:

76.000In Stock

60.000 On Order
Expected 01-Oct-26
Feed Through Capacitors .022UF 50V 2.0A EMI FILTER

76.000In Stock

60.000 On Order
Expected 01-Oct-26
Please adjust quantity to Min / Mult value
22 nF
50 VDC
SMD/SMT
20 %
3 Terminal
1205 (3212 metric)
3.2 mm
1.25 mm
0.7 mm
Three Terminal Filter Capacitors
2 A
1.1 mm
- 55 C
+ 125 C
NFM3DPC
AEC-Q200
Reel
NFM3DPC223R1H3 Murata
Datasheet
Mfr: NFM3DPC223R1H3
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Feed Through Capacitors

Not Available Online

Call
or
View Details
Call to Verify
3 Terminal
NFM3DPC