NFM41PC - Murata Electronics - Feed Through Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM41PC155B1E3L TTI: NFM41PC155B1E3L Murata Electronics Availability: 24.000In StockFeed Through Capacitors 1.5UF 25V 6.0A EMI FILTER | 24.000In Stock | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | ||||||
Mfr: NFM41PC155B1H3L TTI: NFM41PC155B1H3L Murata Electronics Availability: 16.000In StockFeed Through Capacitors 1.5UF 50V 6.0A EMI FILTER | 16.000In Stock | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | ||||||
Mfr: NFM41PC155B1E3L. TTI: Not Assigned Murata Electronics Cut Tape Feed Through Capacitors 1.5uF 25Vdc 6A 20% | Not Available Online | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Cut Tape | ||||||
Not Available Online | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | ||||||||
Mfr: NFM41PC204F1H3L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM21PC224R1C3D | Not Available Online | 200 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 2 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | ||||||
Mfr: NFM41PC204F1H3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM21PC224R1C3D | Not Available Online | 200 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 2 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | |||||||
Mfr: NFM41PC155B1E3B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM41PC155B1E3L | Not Available Online | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | AEC-Q200 | Bulk | |||||
Mfr: NFM41PC155B1H3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1.5UF 50V A EMI FILTER | Not Available Online | 3 Terminal | NFM41PC |