• Standard Electrical
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
  • Feed Through Capacitors

NFM46P11 - Murata Electronics - Feed Through Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
NFM46P11C155T1-X Murata
Datasheet
Mfr: NFM46P11C155T1-X
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Feed Through Capacitors 1.5MPF 50V 6.0A EMI

Not Available Online

Call
or
View Details
1.5 uF
50 VDC
SMD/SMT
- 20 %, + 80 %
3 Terminal
2220 (5750 metric)
5.7 mm
5 mm
2.2 mm
- 55 C
+ 85 C
10 mOhms
NFM46P11
AEC-Q200
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)