ECAS - Murata Electronics - Aluminum Organic Polymer Capacitors
89 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECASD40J227M010KA0 TTI: ECASD40J227M010KA0 Murata Electronics Availability: 0In Stock3.000 On Order Expected 06-Nov-26 Aluminum Organic Polymer Capacitors 220UF 6.3V 7.3X4.3X1.9 SMD | 0In Stock3.000 On Order Expected 06-Nov-26 | 220 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 3 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD40J107M015K00 TTI: ECASD40J107M015K00 Murata Electronics Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 6.3V 7.3X4.3X1.9 SMD | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 2 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD60J337M009KA0 TTI: ECASD60J337M009KA0 Murata Electronics Availability: 0In StockAluminum Organic Polymer Capacitors 330UF 6.3V 7.3X4.3X2.8 SMD | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | 3.5 A | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD31E156M040KA0 TTI: ECASD31E156M040KA0 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15UF 25V 7.3X4.3X1.4 SMD | Not Available Online | 15 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 1.4 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD31E226M040KA0 TTI: ECASD31E226M040KA0 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22UF 25V 7.3X4.3X1.4 SMD | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 1.4 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD61A157M010KA0 TTI: ECASD61A157M010KA0 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 7343 150F 20% 10Vdc 10mOhm | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 2.5 A | - 40 C | + 105 C | 2.8 mm | Vibration-Proof Can | ECAS | Reel | |||||
Mfr: ECASD40E337M006KA0 TTI: ECASD40E337M006KA0 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330UF 2.5V 7.3X4.3X1.9 SMD | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 6 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD31C476M040KA0 TTI: ECASD31C476M040KA0 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47UF 16V 7.3X4.3X1.4 SMD | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 1.4 mm | Molded | ECAS | Bag | ||||
Mfr: ECASD41C686M040KA0 TTI: ECASD41C686M040KA0 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68UF 16V 7.3X4.3X1.9 SMD | Not Available Online | 68 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD60E477M4R5K00 TTI: ECASD60E477M4R5K00 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 20% 2.5VDC SUGGESTED ALT ECASD60E477M006K00 | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | 4 A | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD61C107M012KA0 TTI: ECASD61C107M012KA0 Murata Electronics Aluminum Organic Polymer Capacitors 7343 100uF 20% 16Vdc 12mOhm | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 2.5 A | - 40 C | + 105 C | 2.8 mm | Vibration-Proof Can | ECAS | Reel | |||||
Mfr: ECASD41E336M040KA0 TTI: ECASD41E336M040KA0 Murata Electronics Availability: 0In StockAluminum Organic Polymer Capacitors 33UF 25V 7.3X4.3X1.9 SMD | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD41A107M015KA0 TTI: Not Assigned Murata Electronics Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 1.6 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD40E477M006KA0 TTI: Not Assigned Murata Electronics Availability: 0In StockAluminum Organic Polymer Capacitors 7343 470uF 20% 2.5Vdc 6mOhm | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 6 mOhms | 3.5 A | - 40 C | + 105 C | 1.9 mm | ECAS | Reel | ||||||
Mfr: ECASD31D476M040KA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ECAS | Reel | ||||||||||||||||||
Mfr: ECASD60J187M010K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors FACTORY REQs END CUSTOMER/APPLICATION | Not Available Online | 180 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 3 A | - 40 C | + 105 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD60G187M012K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 4.0volts 2.8mm ESR 12 mOhms | Not Available Online | 180 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 2.5 A | - 40 C | + 105 C | 2.8 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD61B476M020K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors FACTORY REQs END CUSTOMER/APPLICATION | Not Available Online | 47 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 20 mOhms | 2 A | - 40 C | + 105 C | 2.8 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD41C685M070K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.8UF 16V 7.3X4.3X1.9 SMD | Not Available Online | 6.8 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 70 mOhms | 1 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD60D477M4R5K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 20% 2VDC SUGGESTED ALT ECASD60E477M006K00 | Not Available Online | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | 4 A | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD41C686M040KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD41C686M040KA0 | Not Available Online | 68 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD41E336M040KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD41E336M040KA0 | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD41C686M040KT0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors COMING SOON | Not Available Online | 68 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD60D477M006K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 20% 2VDC SUGGESTED ALT ECASD60E477M006K00 | Not Available Online | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 6 mOhms | 3.5 A | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD40G826M016K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 4.0volts 1.9mm ESR 16 mOhms | Not Available Online | 82 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 16 mOhms | 2.1 A | - 40 C | + 105 C | 1.9 mm | Molded | ECAS | Reel |