Murata Electronics - Safety Capacitors
1.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 pF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
Mfr: DE11XRA150KN4AH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 15pF 10% | 0In Stock | 15 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: DE11XRA330KA4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 33pF 10% | 0In Stock | 33 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE1B3RA151KA4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 150pF 10% | 0In Stock | 150 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | B | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE1B3RA331KA4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 330pF 10% | 0In Stock | 330 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | B | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
0In Stock | 68 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 8 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
0In Stock | 330 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
Mfr: KCA55L7UMF102KL01L TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 1000PF SAFETY 250VAC 10% 2220 | 0In Stock | 1000 pF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | ||||
0In Stock | 2200 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 100 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
0In Stock | 10 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 8 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
0In Stock | 15 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 15 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 15 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||||||
0In Stock | 1000 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
0In Stock | 1000 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 1500 pF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 10 pF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
0In Stock | 15 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 22 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 33 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 33 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||||||
0In Stock | 220 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 330 pF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
0In Stock | 33 pF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk |