Murata Electronics - Safety Capacitors
1.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 pF | 250 VAC | Radial | 5 mm (0.197 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||||||
0In Stock | 10 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||||||
Mfr: EVA86Q7UTF471KB01K TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 470pF 10% Inside AEC-Q200 | 0In Stock | 470 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF681KA01K TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 680pF 10% Outside AEC-Q200 | 0In Stock | 680 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: DE11XRA220KA4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 22pF 10% | 0In Stock | 22 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE11XRA220KJ4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 22pF 10% | 0In Stock | 22 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE11XRA330KN4AH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 33pF 10% | 0In Stock | 33 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: DE11XRA470KJ4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 47pF 10% | 0In Stock | 47 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
0In Stock | 47 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 8 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
0In Stock | 220 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
0In Stock | 470 pF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | B | 10 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | |||||||
Mfr: DE1B3RA681KA4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 680pF 10% | 0In Stock | 680 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | B | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE1E3RA222MA4BH01F TTI: Not Assigned Murata Electronics Safety Capacitors 400Vac(r.m.s.) 2200pF 20% | 0In Stock | 2200 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | E | 20 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE1E3RA472MJ4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 4700pF 20% | 0In Stock | 4700 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | E | 20 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE6B3KJ221KB4BE01J TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 220pF 10% 300VAC AEC-Q200 | 0In Stock | 220 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | ||||||
Mfr: DE6B3KJ331KN4AE01J TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 330pF 10% 300VAC AEC-Q200 | 0In Stock | 330 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: DE6B3KJ471KB4BE01J TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 470pF 10% 300VAC AEC-Q200 | 0In Stock | 470 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | ||||||
Mfr: DE6E3KJ102MN4A TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 1000pF 20% 300VAC AEC-Q200 | 0In Stock | 1000 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 7 mm | Safety Certified MLCCs | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: DE6E3KJ472MN4A TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 4700pF 20% 300VAC AEC-Q200 | 0In Stock | 4700 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 7 mm | Safety Certified MLCCs | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: EVA86Q7UTF102KB01K TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 1000pF 10% Inside AEC-Q200 | 0In Stock | 1000 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF681KB01K TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 680pF 10% Inside AEC-Q200 | 0In Stock | 680 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: DK11XEA100K86HBH01 TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors SL(JIS) 300Vac(r.m.s.) 10pF 10% Anti-Crack | 0In Stock | 10 pF | X1, Y1 | 440 VAC, 300 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | SL | 10 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
Mfr: DK11XEA220K86HAH01 TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors SL(JIS) 250Vac(r.m.s.) 22pF 10% Anti-Crack | 0In Stock | 22 pF | X1, Y1 | 440 VAC, 250 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | SL | 10 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
Mfr: DK1B3EA471K86HBH01 TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors B(JIS) 300Vac(r.m.s.) 470pF 10% Anti-Crack | 0In Stock | 470 pF | X1, Y1 | 440 VAC, 300 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | B | 10 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
Mfr: DE2B3SA471KN3AX02F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 470PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 470 pF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack |