• Supercapacitors / Ultracapacitors

DMF - Murata Electronics - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: DMF3R5R5L334M3DTA0
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors RECOMMENDED ALT 81-DMF3Z5R5H474M3DA0

Not Available Online

Call
or
View Details
330 mF
5.5 VDC
SMD/SMT
21 mm
14 mm
60 mOhms
20 %
EDLC / Supercaps
- 30 C
+ 70 C
2.5 mm
DMF
Tray