Murata Electronics - Ferrite Beads
2.999 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM31PG601SN1L TTI: BLM31PG601SN1L Murata Electronics Availability: 528.000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 528.000In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG300SN1D TTI: BLM21PG300SN1D Murata Electronics Availability: 184.000In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 184.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18AG221SN1D TTI: BLM18AG221SN1D Murata Electronics Availability: 156.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 156.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15HD102SN1D TTI: BLM15HD102SN1D Murata Electronics Availability: 630.000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 630.000In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15HG102SN1D TTI: BLM15HG102SN1D Murata Electronics Availability: 620.000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 620.000In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18PG221SN1D TTI: BLM18PG221SN1D Murata Electronics Availability: 112.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 112.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM41PG600SN1L TTI: BLM41PG600SN1L Murata Electronics Availability: 600.000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 600.000In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG331SN1D TTI: BLM21PG331SN1D Murata Electronics Availability: 296.000In Stock400.000 On Order Expected 08-Jan-27 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 296.000In Stock400.000 On Order Expected 08-Jan-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG121SN1D TTI: BLM21PG121SN1D Murata Electronics Availability: 24.000In Stock300.000 On Order Expected 05-Feb-27 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 24.000In Stock300.000 On Order Expected 05-Feb-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18AG121SN1D TTI: BLM18AG121SN1D Murata Electronics Availability: 292.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 292.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18EG601SN1D TTI: BLM18EG601SN1D Murata Electronics Availability: 376.000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 376.000In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31PG121SN1L TTI: BLM31PG121SN1L Murata Electronics Availability: 300.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 300.000In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21AG121SN1D TTI: BLM21AG121SN1D Murata Electronics Availability: 408.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 408.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18PG181SN1D TTI: BLM18PG181SN1D Murata Electronics Availability: 408.000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 408.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG102SN1D TTI: BLM18AG102SN1D Murata Electronics Availability: 2.420.000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 2.420.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG220SN1D TTI: BLM21PG220SN1D Murata Electronics Availability: 252.000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 252.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18KG601SN1D TTI: BLM18KG601SN1D Murata Electronics Availability: 212.000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 212.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG471SN1D TTI: BLM18PG471SN1D Murata Electronics Availability: 984.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 984.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21PG600SN1D TTI: BLM21PG600SN1D Murata Electronics Availability: 312.000In Stock500.000 On Order Expected 08-Jan-27 Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 312.000In Stock500.000 On Order Expected 08-Jan-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18AG601SN1D TTI: BLM18AG601SN1D Murata Electronics Availability: 2.592.000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 2.592.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG300SN1D TTI: BLM18PG300SN1D Murata Electronics Availability: 740.000In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 740.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15GG471SN1D TTI: BLM15GG471SN1D Murata Electronics Availability: 10.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 10.000In Stock | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM18KG471SN1D TTI: BLM18KG471SN1D Murata Electronics Availability: 192.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 192.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 130 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18EG471SN1D TTI: BLM18EG471SN1D Murata Electronics Availability: 76.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 76.000In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG331SN1D TTI: BLM18AG331SN1D Murata Electronics Availability: 484.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 484.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |