Murata Electronics - Ferrite Beads
2.999 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21SP331SN1D TTI: Not Assigned Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM15HG102BH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1K OHM 25% AEC-Q200 | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | |||||
Mfr: BLM21SP111SH1D TTI: Not Assigned Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 110 Ohms | 5 A | 25 % | 13 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | NFZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 210 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
0In Stock | NFZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1.6 kOhms | 180 mA | 25 % | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
Mfr: BLE18PS080BH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 8.5 OHM AEC-Q200 | 0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 5 A | 25 % | 4 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM02KX180SN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM02xX_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 18 Ohms | 1.2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | EMI Filters | SMD/SMT | 2.9 Ohms | 25 % | - 55 C | + 125 C | Reel | ||||||||||||||
0In Stock | EMI Filters | SMD/SMT | 8.4 Ohms | 25 % | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: BLM02AX331SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads FB SMD 01005inch 330 ohm NONAUTO Alternate Sizing Guide Below | 0In Stock | BLM02xX_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 330 Ohms | 150 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15KD300SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 30 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 3.1 A | 25 % | 17 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18SP101SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads FB SMD 0603inch 100o hm NONAUTO Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3.7 A | 25 % | 26 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM18SP221SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.8 A | 25 % | 48 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP300SH1D TTI: Not Assigned Murata Electronics Ferrite Beads FB SMD 0603inch 30oh m POWRTRN, AEC-Q200 Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP601SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 600 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.5 A | 25 % | 168 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.35 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: BLF03RD102GZED TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1K OHM 25% AEC-Q200 | 0In Stock | BLF03RD_GZE | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 220 mA | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.4 mm | AEC-Q200 | Reel | ||||||
Mfr: BLF03RD501GNED TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF03RD_GZE | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 500 Ohms | 500 mA | 360 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.4 mm | Reel | |||||||
0In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 150 C | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM21HE802BH1L TTI: Not Assigned Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200 | Not Available Online | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM21HE802SH1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0805 8000ohm 0.70ohm 25% POWRTRN AEC-Q200 | 0In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLH03HA400SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0201 40ohm 40% 150mA | 0In Stock | BLA03 | Filters | SMD/SMT | 0201 (0603 metric) | 40 Ohms | 150 mA | 40 % | 2.2 Ohms | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | BLH03HA400SN1D | |||||
Mfr: BLM15PX181BH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0402 180ohm 25% 5A AEC-Q200 | Not Available Online | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX181SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line | Not Available Online | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AX100SN1D TTI: Not Assigned Murata Electronics Ferrite Beads 10ohm 50% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1.74 A | 5 Ohms | 15 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |