Murata Electronics - Ferrite Beads
2.999 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM02AX700SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 70 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM02xX_SN | Ferrite Chip Beads | SMD/SMT | 1005 (0402 metric) | 70 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15PX600SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15PX471SN1J Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 2.5 A | 25 % | 32 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Bulk | ||||||
Mfr: BLM15BB050SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 5 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 500 mA | 25 % | 80 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BB100SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BB221SH1D TTI: Not Assigned Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BD471SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM18HG102SH1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: BLM03BB470SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 47 OHM Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM21BD421SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 420 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 420 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB121SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM21B121S Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18AG121SN1B TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads SUGGESTED ALTERNATE 81-B LM11A121S Alternate Sizing Guide Below | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Bulk | ||||||
Mfr: BLM18HD601SN1B TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads SUGGESTED ALTERNATE 81-B LM11HB601SD Alternate Sizing Guide Below | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Bulk | ||||||
Mfr: BLM18HG601SN1B TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads SUGGESTED ALTERNATE 81-B LM11HA601SG Alternate Sizing Guide Below | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Bulk | ||||||
Mfr: BLM18BD601SN1B TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 0603 600ohm Alternate Sizing Guide Below | 0In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Bulk | ||||||
Mfr: BLM03HD331SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 330 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM03HB191SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 190 OHM Alternate Sizing Guide Below | 0In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 190 Ohms | 150 mA | 25 % | 2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 52 Ohms | 1.1 A | 30 % | 220 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 9 Ohms | 1.75 A | 30 % | 57 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||||
Mfr: BLM02PX100SN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 10 OHM 01005 Alternate Sizing Guide Below | Not Available Online | BLM02xX_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 10 Ohms | 1.1 A | 5 Ohms | 50 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 170 mA | 25 % | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0603 (1608 metric) | 500 Ohms | 950 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLM03EB250SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0201 25ohm 600mA 0.0 5 Alternate Sizing Guide Below | Not Available Online | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 25 Ohms | 600 mA | 25 % | 260 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Bulk |