Murata Electronics - Ferrite Beads
2.999 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM31KN121SN1L TTI: BLM31KN121SN1L Murata Electronics Availability: 0In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: BLM21AG221SN1D TTI: BLM21AG221SN1D Murata Electronics Availability: 24.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 24.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 900 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG331SH1D TTI: BLM21PG331SH1D Murata Electronics Availability: 8.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 8.000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18KG102SN1D TTI: BLM18KG102SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 16.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | ||||||
Mfr: BLM31KN471SH1L TTI: BLM31KN471SH1L Murata Electronics Availability: 5.000In Stock2.500 On Order Expected 16-Oct-26 Ferrite Beads 470 OHM 4A 25% Alternate Sizing Guide Below | 5.000In Stock2.500 On Order Expected 16-Oct-26 | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15GG221SN1D TTI: BLM15GG221SN1D Murata Electronics Availability: 300.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 300.000In Stock | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM18EG221SZ1D TTI: BLM18EG221SZ1D Murata Electronics Availability: 8.000In StockFerrite Beads 220 OHM 2000MA Alternate Sizing Guide Below | 8.000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BB121SN1D TTI: BLM21BB121SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 16.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18BB750SN1D TTI: BLM18BB750SN1D Murata Electronics Availability: 4.000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 4.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB220SN1D TTI: BLM18BB220SN1D Murata Electronics Availability: 4.000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 4.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 700 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15BB220SN1D TTI: BLM15BB220SN1D Murata Electronics Availability: 20.000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 20.000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15EG121SH1D TTI: BLM15EG121SH1D Murata Electronics Availability: 30.000In Stock30.000 On Order Expected 16-Oct-26 Ferrite Beads 120 OHM Alternate Sizing Guide Below | 30.000In Stock30.000 On Order Expected 16-Oct-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15HB121SN1D TTI: BLM15HB121SN1D Murata Electronics Availability: 20.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 20.000In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18RK221SN1D TTI: BLM18RK221SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 16.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21AG601SH1D TTI: BLM21AG601SH1D Murata Electronics Availability: 28.000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 28.000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 700 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18HB221SN1D TTI: BLM18HB221SN1D Murata Electronics Availability: 8.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 8.000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18HK601SN1D TTI: BLM18HK601SN1D Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21SP601SZ1D TTI: BLM21SP601SZ1D Murata Electronics Availability: 16.000In StockFerrite Beads 600 OHM 25% AEC-Q200 | 16.000In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2.3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BA330SN1D TTI: BLM15BA330SN1D Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21BD751SN1D TTI: BLM21BD751SN1D Murata Electronics Availability: 20.000In StockFerrite Beads 750 OHM 25% Alternate Sizing Guide Below | 20.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18KN331EH1D TTI: BLM18KN331EH1D Murata Electronics Availability: 36.000In StockFerrite Beads 330 OHM AEC-Q200 | 36.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.1 A | 25 % | 95 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21PG220SH1D TTI: BLM21PG220SH1D Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31PG330SH1L TTI: BLM31PG330SH1L Murata Electronics Availability: 6.000In StockFerrite Beads 33 OHM 25% Alternate Sizing Guide Below | 6.000In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 33 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD102BH1D TTI: BLM18BD102BH1D Murata Electronics Availability: 8.000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 8.000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLE32PN300SN1L TTI: BLE32PN300SN1L Murata Electronics Availability: 4.500In StockFerrite Beads 30 OHM 10A | 4.500In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | EKDMGN04-KIT |