Murata Electronics - Ferrite Beads
2.999 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21BB121SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BB151SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 150 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BB600SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BD151SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 150 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 350 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM15PG100SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21BD222SN1K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads CORRECT MFG PN BLM21 BD222SN1L Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.25 kOhms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18EG121SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLA2ABD102SN4B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads RECOMMENDED ALT 81-BLA2ABD102SN4D | Not Available Online | BLA | EMI Filter Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BB121SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BB750SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BD182SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1.8K OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18EG601SH1D TTI: Not Assigned Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0603 (1608 metric) | 250 Ohms | 1.1 A | 25 % | 190 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0603 (1608 metric) | 250 Ohms | 1.1 A | 25 % | 190 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM18KG121JH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 1.9A 0.03OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.9 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18AG331BH1D TTI: Not Assigned Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 420 Ohms | 250 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 17 Ohms | 2.5 A | 30 % | 35 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||||
Mfr: BLM15BX221SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15BX221SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 450 mA | 25 % | 270 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Bulk | ||||||
Mfr: BLM15BX471SN1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 350 mA | 25 % | 410 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BX182SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15BX182SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 250 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Bulk | ||||||
Mfr: BLM18SP101SH1D TTI: Not Assigned Murata Electronics Ferrite Beads FB SMD 0603inch 100o hm POWRTRN, AEC-Q200 Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3.7 A | 25 % | 26 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP221SN1D TTI: Not Assigned Murata Electronics Ferrite Beads FB SMD 0603inch 220o hm NONAUTO Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.8 A | 25 % | 48 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
0In Stock | BLM03_H | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 150 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | EKDMAT01A-KIT |