Murata Electronics - Ferrite Beads
2.999 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15GG221SN1D TTI: BLM15GG221SN1D Murata Electronics Availability: 300.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 300.000In Stock | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM18EG221SZ1D TTI: BLM18EG221SZ1D Murata Electronics Availability: 8.000In StockFerrite Beads 220 OHM 2000MA Alternate Sizing Guide Below | 8.000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BB121SN1D TTI: BLM21BB121SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 16.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG220SH1D TTI: BLM21PG220SH1D Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31PG330SH1L TTI: BLM31PG330SH1L Murata Electronics Availability: 6.000In StockFerrite Beads 33 OHM 25% Alternate Sizing Guide Below | 6.000In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 33 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD102BH1D TTI: BLM18BD102BH1D Murata Electronics Availability: 8.000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 8.000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLE32PN300SN1L TTI: BLE32PN300SN1L Murata Electronics Availability: 4.500In StockFerrite Beads 30 OHM 10A | 4.500In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | EKDMGN04-KIT | |||||
Mfr: BLM15PX331SN1D TTI: BLM15PX331SN1D Murata Electronics Availability: 170.000In Stock50.000 On Order Expected 09-Mar-27 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 170.000In Stock50.000 On Order Expected 09-Mar-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM21SN300SN1D TTI: BLM21SN300SN1D Murata Electronics Availability: 16.000In StockFerrite Beads Chip Ferrite 0805, 4mOhms Res, 30Ohms Imp, 8.5A | 16.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 8.5 A | 4 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | ||||||
Mfr: BLM18BD252SH1D TTI: BLM18BD252SH1D Murata Electronics Availability: 20.000In StockFerrite Beads 2500 OHM 25% 150MA Alternate Sizing Guide Below | 20.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.25 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM21SP700SZ1D TTI: BLM21SP700SZ1D Murata Electronics Availability: 8.000In StockFerrite Beads 70 OHM 6A AEC-Q200 | 8.000In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG260JH1D TTI: BLM18KG260JH1D Murata Electronics Availability: 20.000In StockFerrite Beads 26 OHM AEC-Q200 | 20.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 4 A | 25 % | 7 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18BB600SZ1D TTI: BLM18BB600SZ1D Murata Electronics Availability: 12.000In StockFerrite Beads 60 OHM HIGH SPEED SIGNAL | 12.000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG221BH1D TTI: BLM18KG221BH1D Murata Electronics Availability: 4.000In StockFerrite Beads 220 OHM 1.5A 0.05OHM Alternate Sizing Guide Below | 4.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18EG181SH1D TTI: BLM18EG181SH1D Murata Electronics Availability: 8.000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 8.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AG221SH1D TTI: BLM15AG221SH1D Murata Electronics Availability: 20.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 20.000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BD222TH1D TTI: BLM21BD222TH1D Murata Electronics Availability: 4.000In StockFerrite Beads 2.2K OHM 25% Alternate Sizing Guide Below | 4.000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15KD200SN1D TTI: BLM15KD200SN1D Murata Electronics Availability: 10.000In StockFerrite Beads 20 OHM Alternate Sizing Guide Below | 10.000In Stock | BLM15_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 20 Ohms | 3.8 A | 25 % | 11 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18BB100SN1D TTI: BLM18BB100SN1D Murata Electronics Availability: 12.000In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 12.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 700 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB221SH1D TTI: BLM18BB221SH1D Murata Electronics Availability: 20.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 20.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 450 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21AG102BH1D TTI: BLM21AG102BH1D Murata Electronics Availability: 52.000In StockFerrite Beads 1K OHM AEC-Q200 | 52.000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 270 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18BB331SN1D TTI: BLM18BB331SN1D Murata Electronics Availability: 32.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 32.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 400 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD331SN1D TTI: BLM18BD331SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 16.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 250 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21AG471SZ1D TTI: BLM21AG471SZ1D Murata Electronics Availability: 12.000In StockFerrite Beads 470 OHM 25% AEC-Q200 | 12.000In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 700 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BD601SZ1D TTI: BLM15BD601SZ1D Murata Electronics Availability: 50.000In StockFerrite Beads 600 OHM HIGH SPEED SIGNAL | 50.000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |