Murata Electronics - Ferrite Beads
2.999 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18KG260JH1D TTI: BLM18KG260JH1D Murata Electronics Availability: 20.000In StockFerrite Beads 26 OHM AEC-Q200 | 20.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 4 A | 25 % | 7 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18BA220SN1D TTI: BLM18BA220SN1D Murata Electronics Availability: 8.000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 8.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21PG220BH1D TTI: BLM21PG220BH1D Murata Electronics Availability: 16.000In StockFerrite Beads 22 OHM POWER AEC-Q200 | 16.000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 3.3 A | 25 % | 9 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18AG601SN1J TTI: BLM18AG601SN1J Murata Electronics Availability: 240.000In StockFerrite Beads 0603 600ohm SIGNAL Alternate Sizing Guide Below | 240.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLA31AG601SN4D TTI: BLA31AG601SN4D Murata Electronics Availability: 24.000In StockFerrite Beads 600 OHM ARRAY/LOW SPEED SIGNL | 24.000In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM18EG221SN1J TTI: BLM18EG221SN1J Murata Electronics Availability: 40.000In StockFerrite Beads 220 OHM GHZ BAND GENERAL USE | 40.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21AH601SN1D TTI: BLM21AH601SN1D Murata Electronics Availability: 8.000In StockFerrite Beads 0805 600 OHM Alternate Sizing Guide Below | 8.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18HG102SN1J TTI: BLM18HG102SN1J Murata Electronics Availability: 180.000In StockFerrite Beads 1K OHM HIGH FREQ/LOW SPD SIG | 180.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG471SN1J TTI: BLM18AG471SN1J Murata Electronics Availability: 30.000In StockFerrite Beads 470 OHM LOW SPEED SIGNAL | 30.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG300SN1J TTI: BLM18PG300SN1J Murata Electronics Availability: 200.000In StockFerrite Beads 30 OHM POWER | 200.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21PG600SN1J TTI: BLM21PG600SN1J Murata Electronics Availability: 20.000In StockFerrite Beads 60 OHM POWER | 20.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM31PG601SH1K TTI: BLM31PG601SH1K Murata Electronics Availability: 40.000In StockFerrite Beads 600 OHM POWER AEC-Q200 | 40.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BLM21PG221SN1J TTI: BLM21PG221SN1J Murata Electronics Availability: 90.000In StockFerrite Beads 220 OHM POWER | 90.000In Stock | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG221SN1D TTI: BLM21PG221SN1D Murata Electronics Availability: 0In Stock2.904.000 On Order Expected Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock2.904.000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15AG121SN1D TTI: BLM15AG121SN1D Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 550 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18HE152SN1D TTI: BLM18HE152SN1D Murata Electronics Ferrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15HD182SN1D TTI: BLM15HD182SN1D Murata Electronics Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15AG102SN1D TTI: BLM15AG102SN1D Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AG601SN1D TTI: BLM15AG601SN1D Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18KG121TN1D TTI: BLM18KG121TN1D Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15PD121SN1D TTI: BLM15PD121SN1D Murata Electronics Availability: 0In Stock1.380.000 On Order Expected 09-Mar-27 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock1.380.000 On Order Expected 09-Mar-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.3 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18PG121SN1D TTI: BLM18PG121SN1D Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21AG601SN1D TTI: BLM21AG601SN1D Murata Electronics Availability: 24.000In Stock424.000 On Order Expected 07-Dec-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 24.000In Stock424.000 On Order Expected 07-Dec-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 700 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18SG121TN1D TTI: BLM18SG121TN1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21AG102SN1D TTI: BLM21AG102SN1D Murata Electronics Availability: 0In Stock1.404.000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock1.404.000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |