Murata Electronics - Ferrite Beads
2.999 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18HB121SN1D TTI: BLM18HB121SN1D Murata Electronics Availability: 0In Stock16.000 On Order Expected 19-Apr-27 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock16.000 On Order Expected 19-Apr-27 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG102SZ1D TTI: BLM18AG102SZ1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 400MA Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB050SN1D TTI: BLM18BB050SN1D Murata Electronics Availability: 0In StockFerrite Beads 5 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15BD182SN1D TTI: BLM15BD182SN1D Murata Electronics Availability: 0In Stock10.000 On Order Expected 09-Mar-27 Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below | 0In Stock10.000 On Order Expected 09-Mar-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM31PG601SH1L TTI: BLM31PG601SH1L Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM41PG102SH1L TTI: BLM41PG102SH1L Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM41_H | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM03HG102SN1D TTI: BLM03HG102SN1D Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 125 mA | 25 % | 2.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15BD221SN1D TTI: BLM15BD221SN1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX181SN1D TTI: BLM15PX181SN1D Murata Electronics Ferrite Beads 180 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM21BB471SN1D TTI: BLM21BB471SN1D Murata Electronics Availability: 0In Stock32.000 On Order Expected 13-Jan-27 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock32.000 On Order Expected 13-Jan-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 400 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG300SH1D TTI: BLM21PG300SH1D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX221SN1D TTI: BLM15PX221SN1D Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM03AX241SN1D TTI: BLM03AX241SN1D Murata Electronics Availability: 0In StockFerrite Beads 240 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM03AX601SN1D TTI: BLM03AX601SN1D Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 250 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM21AG102SH1D TTI: BLM21AG102SH1D Murata Electronics Availability: 0In Stock88.000 On Order Expected 18-Dec-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock88.000 On Order Expected 18-Dec-26 | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BD272SH1L TTI: BLM21BD272SH1L Murata Electronics Availability: 0In Stock129.000 On Order Expected 13-Jan-27 Ferrite Beads 2700 OHM 25% Alternate Sizing Guide Below | 0In Stock129.000 On Order Expected 13-Jan-27 | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18DN381SN1D TTI: BLM18DN381SN1D Murata Electronics Availability: 0In Stock32.000 On Order Expected 05-Feb-27 Ferrite Beads 380 OHM 25% | 0In Stock32.000 On Order Expected 05-Feb-27 | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 380 Ohms | 850 mA | 25 % | 325 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15PX121SZ1D TTI: BLM15PX121SZ1D Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG221SZ1D TTI: BLM18KG221SZ1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG331SH1D TTI: BLM18KG331SH1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN102SH1L TTI: BLM31KN102SH1L Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 75 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BA100SN1D TTI: BLM18BA100SN1D Murata Electronics Availability: 0In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD151SN1D TTI: BLM18BD151SN1D Murata Electronics Availability: 0In StockFerrite Beads 150 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG600SH1D TTI: BLM18PG600SH1D Murata Electronics Availability: 0In StockFerrite Beads 60 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BA750SN1D TTI: BLM18BA750SN1D Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |