BLM03_Z - Murata Electronics - Ferrite Beads
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM03HD182FZ1D TTI: BLM03HD182FZ1D Murata Electronics Availability: 0In StockFerrite Beads 1.8KOHM AEC-Q200 | 0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 1.8 kOhms | 100 mA | 25 % | 3.8 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||
Mfr: BLM03AG601SZ1D TTI: BLM03AG601SZ1D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 100MA Alternate Sizing Guide Below | 0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||
Mfr: BLM03AG100SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 10 OHM 500MA Alternate Sizing Guide Below | 0In Stock | BLM03_Z | 0201 (0603 metric) | 10 Ohms | 500 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | |||||||||||
Mfr: BLM03AG800SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 80 OHM 200MA Alternate Sizing Guide Below | 0In Stock | BLM03_Z | 0201 (0603 metric) | 80 Ohms | 200 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | |||||||||||
Mfr: BLM03AX241SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 240 OHM Alternate Sizing Guide Below | 0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 400 Ohms | 125 mA | 25 % | 2.8 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 120 Ohms | 100 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 33 Ohms | 150 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 50 Ohms | 400 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 1.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03AG241SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 240 OHM 200MA Alternate Sizing Guide Below | 0In Stock | BLM03_Z | 0201 (0603 metric) | 240 Ohms | 200 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | |||||||||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 250 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 215 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 600 Ohms | 200 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
Mfr: BLM03HB191SZ1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 190 Ohms | 150 mA | 25 % | 2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 33 Ohms | 750 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 1.5 A | 25 % | 55 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03AX102SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 200MA Alternate Sizing Guide Below | 0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 200 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||
Mfr: BLM03AX601SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 250MA Alternate Sizing Guide Below | 0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 250 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM03_Z | 0201 (0603 metric) | 56 Ohms | 100 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 1 A | 25 % | 130 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03AG700SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 70 OHM 200MA Alternate Sizing Guide Below | 0In Stock | BLM03_Z | 0201 (0603 metric) | 70 Ohms | 200 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel |
- 1
- 2