BLM15_H - Murata Electronics - Ferrite Beads
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15AG601SH1D TTI: BLM15AG601SH1D Murata Electronics Availability: 60.000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 60.000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15EG121SH1D TTI: BLM15EG121SH1D Murata Electronics Availability: 30.000In Stock30.000 On Order Expected 16-Oct-26 Ferrite Beads 120 OHM Alternate Sizing Guide Below | 30.000In Stock30.000 On Order Expected 16-Oct-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15HD182SH1D TTI: BLM15HD182SH1D Murata Electronics Availability: 0In StockFerrite Beads 1800 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15AG221SH1D TTI: BLM15AG221SH1D Murata Electronics Availability: 20.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 20.000In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15AG102SH1D TTI: BLM15AG102SH1D Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15AG700SH1D TTI: BLM15AG700SH1D Murata Electronics Availability: 0In StockFerrite Beads 70 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15HB121SH1D TTI: BLM15HB121SH1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BB220SH1D TTI: BLM15BB220SH1D Murata Electronics Availability: 0In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15HG102SH1D TTI: BLM15HG102SH1D Murata Electronics Availability: 0In Stock80.000 On Order Expected 20-Apr-27 Ferrite Beads 1K OHM 25% Alternate Sizing Guide Below | 0In Stock80.000 On Order Expected 20-Apr-27 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX331BH1D TTI: BLM15PX331BH1D Murata Electronics Availability: 0In StockFerrite Beads Ferrite Bead 0402, 330Ohms, 25%, 100MHz | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX121SH1D TTI: BLM15PX121SH1D Murata Electronics Availability: 0In StockFerrite Beads 0402 120ohm 25% 5A AEC-Q200 DC PWR Line | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15EG221SH1D TTI: BLM15EG221SH1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 700MA Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15AG121SH1D TTI: BLM15AG121SH1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15PX331SH1D TTI: BLM15PX331SH1D Murata Electronics Availability: 0In StockFerrite Beads 0402 330ohm 25% 5A AEC-Q200 DC PWR Line | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.1 A | 25 % | 190 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15HG102BH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1K OHM 25% AEC-Q200 | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | |||||
0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.35 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15PX181BH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0402 180ohm 25% 5A AEC-Q200 | Not Available Online | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX181SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line | Not Available Online | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BB050SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 5 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 500 mA | 25 % | 80 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BB100SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BB221SH1D TTI: Not Assigned Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BD471SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1 A | 25 % | 230 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15PE600SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.8 A | 25 % | 75 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |