BLM18EG_xH - Murata Electronics - Ferrite Beads
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18EG601SN1D TTI: BLM18EG601SN1D Murata Electronics Availability: 376.000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 376.000In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BLM18EG471SN1D TTI: BLM18EG471SN1D Murata Electronics Availability: 76.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 76.000In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BLM18EG221TN1D TTI: BLM18EG221TN1D Murata Electronics Availability: 8.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 8.000In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BLM18EG221SN1D TTI: BLM18EG221SN1D Murata Electronics Availability: 0In Stock380.000 On Order Expected 05-Mar-27 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock380.000 On Order Expected 05-Mar-27 | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BLM18EG101TN1D TTI: BLM18EG101TN1D Murata Electronics Ferrite Beads 100 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BLM18EG331TN1D TTI: BLM18EG331TN1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BLM18EG121SN1D TTI: BLM18EG121SN1D Murata Electronics Availability: 0In Stock48.000 On Order Expected 08-Jan-27 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock48.000 On Order Expected 08-Jan-27 | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BLM18EG391TN1D TTI: BLM18EG391TN1D Murata Electronics Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |