• Ferrite Beads

BLM21H - Murata Electronics - Ferrite Beads

4 Results
4 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: BLM21HE601SN1L
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Ferrite Beads 0805 600ohm 0.055ohm 25%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM21H
Ferrite Beads
SMD/SMT
600 Ohms
2.3 A
75 mOhms
- 55 C
+ 125 C
2 mm
2 mm
1.25 mm
Reel
Datasheet
Mfr: BLM21HE472SN1L
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Ferrite Beads 0805 4700ohm 0.40ohm 25%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM21H
Ferrite Beads
SMD/SMT
4.7 kOhms
850 mA
500 mOhms
- 55 C
+ 125 C
2 mm
2 mm
1.25 mm
Reel
Datasheet
Mfr: BLM21HE122SN1L
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Ferrite Beads 0805 1200ohm 0.11ohm 25%

Not Available Online

Call
or
View Details
BLM21H
Ferrite Beads
SMD/SMT
1.2 kOhms
1.6 A
140 mOhms
- 55 C
+ 125 C
2 mm
2 mm
1.25 mm
Reel
Datasheet
Mfr: BLM21HE802SN1L
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Ferrite Beads 0805 8000ohm 0.70ohm 25%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BLM21H
Ferrite Beads
SMD/SMT
8 kOhms
650 mA
900 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
1.25 mm
Reel