BLM21_Z - Murata Electronics - Ferrite Beads
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21SP601SZ1D TTI: BLM21SP601SZ1D Murata Electronics Availability: 16.000In StockFerrite Beads 600 OHM 25% AEC-Q200 | 16.000In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2.3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
Mfr: BLM21AG471SZ1D TTI: BLM21AG471SZ1D Murata Electronics Availability: 12.000In StockFerrite Beads 470 OHM 25% AEC-Q200 | 12.000In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 700 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
Mfr: BLM21SP700SZ1D TTI: BLM21SP700SZ1D Murata Electronics Availability: 8.000In StockFerrite Beads 70 OHM 6A AEC-Q200 | 8.000In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
Mfr: BLM21PG221SZ1D TTI: BLM21PG221SZ1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 1250MA Alternate Sizing Guide Below | 0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
Mfr: BLM21AG102SZ1D TTI: BLM21AG102SZ1D Murata Electronics Availability: 0In StockFerrite Beads 1K OHM 600MA Alternate Sizing Guide Below | 0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SP471SZ1D TTI: BLM21SP471SZ1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% AEC-Q200 | 0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.6 A | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21PG600SZ1D TTI: BLM21PG600SZ1D Murata Electronics Availability: 0In StockFerrite Beads 60 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
Mfr: BLM21SN300SZ1D TTI: BLM21SN300SZ1D Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 8.5 A | 25 % | 4 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21PG300SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 30 OHM POWER AEC-Q200 | 0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 14 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 2.25 kOhms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 900 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BB050SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 5 OHM 1000MA Alternate Sizing Guide Below | 0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 1 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 500 mA | 25 % | 260 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 190 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 600 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM21_Z | 0805 (2012 metric) | 330 Ohms | 400 mA | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||||
Mfr: BLM21SP181SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 180 OHM 25% AEC-Q200 | 0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 700 mA | 25 % | 160 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel |
- 1
- 2