BLM21_xN - Murata Electronics - Ferrite Beads
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21PG331SN1D TTI: BLM21PG331SN1D Murata Electronics Availability: 296.000In Stock400.000 On Order Expected 08-Jan-27 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 296.000In Stock400.000 On Order Expected 08-Jan-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG121SN1D TTI: BLM21PG121SN1D Murata Electronics Availability: 24.000In Stock300.000 On Order Expected 05-Feb-27 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 24.000In Stock300.000 On Order Expected 05-Feb-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG300SN1D TTI: BLM21PG300SN1D Murata Electronics Availability: 184.000In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 184.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21AG121SN1D TTI: BLM21AG121SN1D Murata Electronics Availability: 408.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 408.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG600SN1D TTI: BLM21PG600SN1D Murata Electronics Availability: 312.000In Stock500.000 On Order Expected 08-Jan-27 Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 312.000In Stock500.000 On Order Expected 08-Jan-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21PG220SN1D TTI: BLM21PG220SN1D Murata Electronics Availability: 252.000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 252.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21BD102SN1D TTI: BLM21BD102SN1D Murata Electronics Availability: 24.000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 24.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD152SN1D TTI: BLM21BD152SN1D Murata Electronics Availability: 12.000In StockFerrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 12.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21RK102SN1D TTI: BLM21RK102SN1D Murata Electronics Availability: 152.000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 152.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21AG221SN1D TTI: BLM21AG221SN1D Murata Electronics Availability: 24.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 24.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 900 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB201SN1D TTI: BLM21BB201SN1D Murata Electronics Availability: 28.000In StockFerrite Beads 200 OHM 25% Alternate Sizing Guide Below | 28.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB121SN1D TTI: BLM21BB121SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 16.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB600SN1D TTI: BLM21BB600SN1D Murata Electronics Availability: 20.000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 20.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB750SN1D TTI: BLM21BB750SN1D Murata Electronics Availability: 4.000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 4.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD751SN1D TTI: BLM21BD751SN1D Murata Electronics Availability: 20.000In StockFerrite Beads 750 OHM 25% Alternate Sizing Guide Below | 20.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21SN300SN1D TTI: BLM21SN300SN1D Murata Electronics Availability: 16.000In StockFerrite Beads Chip Ferrite 0805, 4mOhms Res, 30Ohms Imp, 8.5A | 16.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 8.5 A | 4 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | ||||||
Mfr: BLM21PG221SN1D TTI: BLM21PG221SN1D Murata Electronics Availability: 0In Stock2.904.000 On Order Expected Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock2.904.000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21AG601SN1D TTI: BLM21AG601SN1D Murata Electronics Availability: 24.000In Stock424.000 On Order Expected 07-Dec-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 24.000In Stock424.000 On Order Expected 07-Dec-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 700 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21AG102SN1D TTI: BLM21AG102SN1D Murata Electronics Availability: 0In Stock1.404.000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock1.404.000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD222SN1L TTI: BLM21BD222SN1L Murata Electronics Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.25 kOhms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD222TN1D TTI: BLM21BD222TN1D Murata Electronics Availability: 0In Stock16.000 On Order Expected 12-Feb-27 Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 0In Stock16.000 On Order Expected 12-Feb-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD272SN1L TTI: BLM21BD272SN1L Murata Electronics Ferrite Beads 2700 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD601SN1D TTI: BLM21BD601SN1D Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BB471SN1D TTI: BLM21BB471SN1D Murata Electronics Availability: 0In Stock32.000 On Order Expected 13-Jan-27 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock32.000 On Order Expected 13-Jan-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 400 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21RK221SN1D TTI: BLM21RK221SN1D Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |