BLM31 _Z - Murata Electronics - Ferrite Beads
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM31PG330SZ1L TTI: BLM31PG330SZ1L Murata Electronics Availability: 0In StockFerrite Beads 33 OHM POWER AEC-Q200 | 0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 33 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | ||||
Mfr: BLM31KN471SZ1L TTI: BLM31KN471SZ1L Murata Electronics Availability: 0In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM31KN121SZ1L TTI: BLM31KN121SZ1L Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 6A AEC-Q200 Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM31KN601SZ1L TTI: BLM31KN601SZ1L Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 2.9A Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2.9 A | 25 % | 38 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM31SN500SZ1L TTI: BLM31SN500SZ1L Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 12 A | 25 % | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | ||||
Mfr: BLM31KN102SZ1L TTI: BLM31KN102SZ1L Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 75 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM31KN801SZ1L TTI: BLM31KN801SZ1L Murata Electronics Availability: 0In StockFerrite Beads 800 OHM Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 800 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM31PG601SZ1L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 600 OHM POWER AUTOMOTIVE | Not Available Online | BLM31 _Z | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 80 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | ||||
Mfr: BLM41PG600SZ1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 60 OHM 3700MA Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1806 (4516 metric) | 75 Ohms | 3.5 A | 25 % | 15 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31PG121SZ1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 2000MA Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | ||||
0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3.5 A | 25 % | 15 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 390 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1806 (4516 metric) | 470 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM31 _Z | Ferrite Beads | SMD/SMT | 1806 (4516 metric) | 180 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN271SZ1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 270 OHM Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 270 Ohms | 4.5 A | 25 % | 16 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel |