BLM41_SN - Murata Electronics - Ferrite Beads
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM41PG600SN1L TTI: BLM41PG600SN1L Murata Electronics Availability: 600.000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 600.000In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM41PG471SN1L TTI: BLM41PG471SN1L Murata Electronics Availability: 17.500In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 17.500In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 470 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM41PG750SN1L TTI: BLM41PG750SN1L Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 75 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM41PG102SN1L TTI: BLM41PG102SN1L Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM41PG181SN1L TTI: BLM41PG181SN1L Murata Electronics Availability: 0In Stock10.000 On Order Expected 06-Oct-26 Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below | 0In Stock10.000 On Order Expected 06-Oct-26 | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 180 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
0In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Bulk |