Murata Electronics - Crystals
632 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XRCGB27M120F3M10R0 TTI: XRCGB27M120F3M10R0 Murata Electronics Availability: 12.000In StockCrystals 27.120 MHZ CRYSTAL UNIT | 12.000In Stock | 27.12 MHz | 10 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 80 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB24M000F3M00R0 TTI: XRCGB24M000F3M00R0 Murata Electronics Availability: 3.000In StockCrystals 24.000 MHZ CRYSTAL UNIT | 3.000In Stock | 24 MHz | 6 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB27M000F2M12R0 TTI: XRCGB27M000F2M12R0 Murata Electronics Availability: 33.000In StockCrystals 27.000 MHZ CRYSTAL UNIT | 33.000In Stock | XRCGB | Reel | |||||||||||||||||
0In Stock | 27.12 MHz | 6 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
Mfr: XRCGE20M000F3A1BR0 TTI: XRCGE20M000F3A1BR0 Murata Electronics Availability: 0In StockCrystals 20.000 MHZ CRYSTAL UNIT | 0In Stock | 20 MHz | 8 pF | 30 PPM | 45 PPM | 2 mm x 1.6 mm | - 40 C | + 125 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGE_A | Reel | AEC-Q200 | |||
Mfr: XRCGB26M000F3N00R0 TTI: XRCGB26M000F3N00R0 Murata Electronics Availability: 0In StockCrystals 26.000 MHZ CRYSTAL UNIT | 0In Stock | 26 MHz | 6 pF | 30 PPM | 30 PPM | 0806 (2016 metric) | - 20 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB16M000FXN00R0 TTI: XRCGB16M000FXN00R0 Murata Electronics Availability: 0In StockCrystals 16.000 MHZ CRYSTAL UNIT | 0In Stock | 16 MHz | 6 pF | 40 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 200 Ohms | 100 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB24M000F2C01R0 TTI: XRCGB24M000F2C01R0 Murata Electronics Availability: 0In StockCrystals 24.000 MHZ CRYSTAL UNIT | 0In Stock | 24 MHz | 8 pF | 20 PPM | 50 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 120 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_C | Reel | AEC-Q200 | |||
0In Stock | 24 MHz | 6 pF | 10 PPM | 20 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
0In Stock | 24 MHz | 8 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 60 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
0In Stock | 24 MHz | 6 pF | 100 PPM | 50 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
Mfr: XRCGB25M000F2P00R0 TTI: XRCGB25M000F2P00R0 Murata Electronics Availability: 0In StockCrystals SMD Crystal 25MHz, 20ppm, 6pF | 0In Stock | 25 MHz | 6 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB24M305FBV1BR0 TTI: XRCGB24M305FBV1BR0 Murata Electronics Availability: Not Available OnlineCrystals 24.305 MHZ CRYSTAL UNIT | Not Available Online | 24.305 MHz | 8 pF | 15 PPM | 35 PPM | - 40 C | + 125 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | Reel | ||||||
0In Stock | 25 MHz | 6 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||
Mfr: XRCGB24M000F3M19R0 TTI: XRCGB24M000F3M19R0 Murata Electronics Availability: 0In StockCrystals 24.000 MHZ CRYSTAL UNIT | 0In Stock | 24 MHz | 6 pF | 30 PPM | 40 PPM | 0806 (2016 metric) | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB37M400F1S1DR0 TTI: XRCGB37M400F1S1DR0 Murata Electronics Availability: 0In StockCrystals 37.400 MHZ CRYSTAL UNIT | 0In Stock | 37.4 MHz | 12 pF | 10 PPM | 2 mm x 1.6 mm | - 30 C | + 85 C | SMD/SMT | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | |||||||
Mfr: XRCGB32M000F1S1AR0 TTI: XRCGB32M000F1S1AR0 Murata Electronics Availability: 0In StockCrystals 32.000 MHZ CRYSTAL UNIT | 0In Stock | 32 MHz | 6 pF | 10 PPM | 10 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB24M000FFS1AR0 TTI: XRCGB24M000FFS1AR0 Murata Electronics Availability: 0In StockCrystals 24.000 MHZ CRYSTAL UNIT | 0In Stock | 24 MHz | 6 pF | 8 PPM | 12 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB40M000F1S2JR0 TTI: XRCGB40M000F1S2JR0 Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 40.0MHz Crystal Unit +/-10ppm Initial tolerance | 0In Stock | 40 MHz | 10 pF | 10 PPM | 20 PPM | 0806 (2016 metric) | - 40 C | + 105 C | SMD/SMT | 50 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB40M000F5A00R0 TTI: XRCGB40M000F5A00R0 Murata Electronics Availability: 0In StockCrystals 40.000 MHZ CRYSTAL UNIT | 0In Stock | 40 MHz | 6 pF | 50 PPM | 65 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 70 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | |||
Mfr: XRCGB40M000F1S1DR0 TTI: XRCGB40M000F1S1DR0 Murata Electronics Availability: 0In StockCrystals 40.000 MHZ CRYSTAL UNIT | 0In Stock | 40 MHz | 12 pF | 10 PPM | 10 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 50 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB25M000FAN00R0 TTI: XRCGB25M000FAN00R0 Murata Electronics Availability: 0In StockCrystals 25.000 MHZ CRYSTAL UNIT | 0In Stock | 25 MHz | 6 pF | 25 PPM | 25 PPM | 0806 (2016 metric) | - 10 C | + 70 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
0In Stock | 24 MHz | 6 pF | 30 PPM | 35 PPM | 0806 (2016 metric) | - 40 C | + 125 C | SMD/SMT | 120 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB_A | Reel | AEC-Q200 | ||||
Mfr: XRCGB32M000F1S2KR0 TTI: XRCGB32M000F1S2KR0 Murata Electronics Availability: 0In StockCrystals 2.0x1.6mm 32.0MHz Crystal Unit +/-10ppm Initial tolerance | 0In Stock | 32 MHz | 9 pF | 10 PPM | 10 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 40 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel | ||||
Mfr: XRCGB24M000F2P02R0 TTI: XRCGB24M000F2P02R0 Murata Electronics Availability: 0In StockCrystals 24.000 MHZ CRYSTAL UNIT | 0In Stock | 24 MHz | 10 pF | 20 PPM | 20 PPM | 0806 (2016 metric) | - 30 C | + 85 C | SMD/SMT | 150 Ohms | 300 uW | 2 mm | 1.6 mm | 0.65 mm | XRCGB | Reel |