Murata Electronics - Inductors, Chokes & Coils
22.600 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.8 nH | 0.2 nH | 400 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 20 nH | 2 % | 550 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 4.7 uH | 20 % | 450 mA | + 105 C | AEC-Q200 | ||||
0In Stock | 12 nH | 5 % | 250 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 27 nH | 5 % | 280 mA | + 125 C | AEC-Q200 | ||||
Mfr: LQG15HZ5N1S02D TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 5.1 NH +-.3NH | 0In Stock | 5.1 nH | 0.3 nH | 650 mA | + 125 C | AEC-Q200 | |||
0In Stock | 12 uH | 5 % | 380 mA | + 105 C | AEC-Q200 | ||||
0In Stock | 3.9 nH | 0.5 nH | 850 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 5.6 nH | 3 % | 350 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 72 nH | 2 % | 400 mA | + 125 C | |||||
0In Stock | 1.9 nH | 0.2 nH | 600 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 4.2 nH | 0.1 nH | 350 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 4.9 nH | 0.5 nH | 600 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 10 uH | 10 % | 300 mA | + 105 C | AEC-Q200 | ||||
0In Stock | 8.2 nH | 3 % | 250 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 4.7 uH | 20 % | 800 mA | + 125 C | AEC-Q200 | ||||
0In Stock | 68 nH | 2 % | 600 mA | + 125 C | |||||
Mfr: LQW15AN4N0C10D TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 4.0 NH +-.2NH | 0In Stock | 4 nH | 0.2 nH | 800 mA | + 125 C | ||||
0In Stock | 7.8 nH | 0.5 nH | 750 mA | + 125 C | |||||
0In Stock | 8.6 nH | 5 % | 540 mA | + 125 C | |||||
0In Stock | 560 uH | 10 % | 60 mA | + 105 C | |||||
0In Stock | 9 nH | 5 % | 540 mA | + 125 C | |||||
0In Stock | 9.2 nH | 2 % | 540 mA | + 125 C | |||||
0In Stock | 9.9 nH | 2 % | 540 mA | + 125 C | |||||
0In Stock | 34 nH | 5 % | 1.8 A | + 125 C |