Murata Electronics - Thermistors - NTC
1.119 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCU18WF104E60RB TTI: NCU18WF104E60RB Murata Electronics Availability: 16.000In StockNTC Thermistors 100K OHM NTC THERMISTOR 3% | 16.000In Stock | NCU | 4250 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU15WF104D6SRC TTI: NCU15WF104D6SRC Murata Electronics Availability: 30.000In StockNTC Thermistors 100K OHM NTC 0.5% 5V | 30.000In Stock | NCU15_S | 4250 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NCP21WF104J03RA TTI: NCP21WF104J03RA Murata Electronics Availability: 20.000In StockNTC Thermistors 100K OHM 5% | 20.000In Stock | NCP | 4250 K | 100 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP21WB473J03RA TTI: NCP21WB473J03RA Murata Electronics Availability: 200.000In StockNTC Thermistors 47K OHM 5% | 200.000In Stock | NCP | 4050 K | 47 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP18XF101J03RB TTI: NCP18XF101J03RB Murata Electronics Availability: 64.000In StockNTC Thermistors 100 OHM 5% AUTOMOTIVE | 64.000In Stock | NCP | 3250 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NXFT15XV103FA2B025 TTI: NXFT15XV103FA2B025 Murata Electronics Availability: 2.000In StockNTC Thermistors 10K OHM 1% NTC | 2.000In Stock | NXFT | 3936 K | 10 kOhms | 7.5 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 1.2 mm | Bulk | ||||||
0In Stock | NXR | 3380 K | 10 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | |||||
Mfr: NCP18WB333J03RB TTI: NCP18WB333J03RB Murata Electronics Availability: 0In StockNTC Thermistors 33K OHM 5% | 0In Stock | NCP | 4050 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP21XQ102J03RA TTI: NCP21XQ102J03RA Murata Electronics Availability: 0In StockNTC Thermistors 1K OHM 5% 5V | 0In Stock | NCP | 3650 K | 1 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP18WM474J03RB TTI: NCP18WM474J03RB Murata Electronics Availability: 0In Stock80.000 On Order Expected 01-Apr-27 NTC Thermistors 470K OHM 5% | 0In Stock80.000 On Order Expected 01-Apr-27 | NCP | 4500 K | 470 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XM472E03RB TTI: NCP18XM472E03RB Murata Electronics Availability: 0In StockNTC Thermistors 4.7K OHM 3% 5V | 0In Stock | NCP | 3500 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP21XM472J03RA TTI: NCP21XM472J03RA Murata Electronics Availability: 0In StockNTC Thermistors 4.7K OHM 5% | 0In Stock | NCP | 3500 K | 4.7 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NXRT15XH103FA1B030 TTI: NXRT15XH103FA1B030 Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% NTC | 0In Stock | NXR | 3380 K | 10 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | ||||
Mfr: NCP03XH103F05RL TTI: NCP03XH103F05RL Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% | 0In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: NCP21XW153J03RA TTI: NCP21XW153J03RA Murata Electronics Availability: 16.000In StockNTC Thermistors 15K OHM 5% | 16.000In Stock | NCP | 3950 K | 15 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCP18XQ681J0SRB TTI: NCP18XQ681J0SRB Murata Electronics Availability: 0In StockNTC Thermistors 680 OHM 3% 5V MAX | 0In Stock | NCP | 3650 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NXRT15XV103FA5B035 TTI: NXRT15XV103FA5B035 Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% NTC | 0In Stock | NXR | 3936 K | 10 kOhms | 13 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 5 mm | Bulk | ||||
Mfr: NXRT15XV103FA5B025 TTI: NXRT15XV103FA5B025 Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% NTC | 0In Stock | NXR | 3936 K | 10 kOhms | 13 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 5 mm | Bulk | ||||
Mfr: NCP18WD683J03RB TTI: NCP18WD683J03RB Murata Electronics Availability: 0In StockNTC Thermistors 68K OHM 5% | 0In Stock | NCP | 4150 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18WB473E03RB TTI: NCP18WB473E03RB Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 3% | 0In Stock | NCP | 4030 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XM221J03RB TTI: NCP18XM221J03RB Murata Electronics Availability: 0In StockNTC Thermistors 220 OHM 5% | 0In Stock | NCP | 3500 K | 220 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18WF104F3SRB TTI: NCP18WF104F3SRB Murata Electronics Availability: 0In StockNTC Thermistors 100 kOhms 1% 0603 (1608 metric) SUGGESTED ALT NCU18WF104J6SRB | 0In Stock | NCP | 4200 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP15WB473F0SRC TTI: NCP15WB473F0SRC Murata Electronics Availability: 0In StockNTC Thermistors 47 kOhms 1% 0402 (1005 metric) SUGGESTED ALT NCU15WB473F6SRC | 0In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NXRT15XH103FA1B020 TTI: NXRT15XH103FA1B020 Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% NTC | 0In Stock | NXR | 3380 K | 10 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | ||||
0In Stock | NCU | 3380 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Bulk |