PRG21-MM1RA - Murata Electronics - Thermistors - PTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PRG21-MM1RA | 6.8 Ohms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel | ||||
Mfr: PRG21BC1R0MM1RA TTI: PRG21BC1R0MM1RA Murata Electronics Availability: 16.000In StockPTC Thermistors 1.0 OHM 20% 12V 10A | 16.000In Stock | PRG21-MM1RA | 1 Ohms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel | |||
Mfr: PRG21BC0R2MM1RA TTI: PRG21BC0R2MM1RA Murata Electronics Availability: 4.000In StockPTC Thermistors .2 OHM 20% | 4.000In Stock | PRG21-MM1RA | 200 mOhms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel | |||
Mfr: PRG21BC2R2MM1RA TTI: PRG21BC2R2MM1RA Murata Electronics Availability: 0In StockPTC Thermistors 2.2 OHM 20% | 0In Stock | PRG21-MM1RA | 2.2 Ohms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel | |||
Mfr: PRG21BC4R7MM1RA TTI: PRG21BC4R7MM1RA Murata Electronics Availability: 0In StockPTC Thermistors 4.7 OHM 20% PTC 20V | 0In Stock | PRG21-MM1RA | 4.7 Ohms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel | |||
Mfr: PRG21BC3R3MM1RA TTI: Not Assigned Murata Electronics Availability: 0In StockPTC Thermistors 3.3 OHM 20% | 0In Stock | PRG21-MM1RA | 3.3 Ohms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel | |||
Mfr: PRG21BC0R6MM1RA TTI: Not Assigned Murata Electronics Availability: 0In StockPTC Thermistors 0.6 OHM 20% | 0In Stock | PRG21-MM1RA | 600 mOhms | 20 % | PCB Mount | SMD/SMT | - 20 C | + 85 C | Reel |